
Number
Highlights & Details
Speaka Professional Desk monitor mount with laptop holder
- Economical double joint articulating steel monitor arm with laptop holder
- Detachable VESA plate design enables easy installation
- Can be used with 2 monitors instead of 1 monitor + notebook if necessary
- Cable management that any cables attached to displays
- 360° Rotary VESA plate for more viewing experience
- Two mounting options that both desk clamp and grommet are included
Technical specifications
- Product type
Monitor mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Yes
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
1006 mm
- Height
548 mm
- Depth
356 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
5.67 kg
- Dim
(W x H x D) 1006 x 548 x 356 mm
- Suitable for
33,8 cm (13,3")
33,0 cm (13")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2350240 SpeaKa Professional SP-MM-302 Monitor mount 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Height-adjustabl
User & Safety Instructions 2350240 SpeaKa Professional SP-MM-302 Monitor mount 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Height-adjustabl
User & Safety Instructions 2350240 SpeaKa Professional SP-MM-302 Monitor mount 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Height-adjustabl
User & Safety Instructions 2350240 SpeaKa Professional SP-MM-302 Monitor mount 2 Display(s) 33,0 cm (13") - 81,3 cm (32") Black Rotatable, Height-adjustabl
Description
Features
- Monitor arm Fit Screen Size: 13-32"", Notebook Fit Screen Size : 10-15.6""
- Loading Capacity : 8 kg (Monitor Arm per screen), 4kg (Notebook)
- VESA Compatible: 75 x 75, 100 x 100
- Tilt Range : +45°~-45°
- Swivel : +90°~-90°
- Screen Rotation : +180°~-180°
- Suggested desktop thickness : Clamp : 10-88mm Crommet : 10-75mm
Scope of delivery
- A x 2 Vesa Plate
- B x 2 Arm Assembly
- C x 1 Laptop Holder
- D x 2 Laptop Grip
- E x 2 Adustment Tab
- F x 1 Clamp
- G x 1 Pole
- H x 1 Pole Cover
- I x 1 Cable Clip
- J x 1 Base Plate
- K x 1 Grommet Plate
- L x 4 (M4 x 8) Pan Head Machine Screw with Philips Drive
- M x 2 Thumb Screw
- M-A x 4 (M4 x 12) Pan Head Machine Screw with Philips Drive
- M-B x 4 (M4 x 16) Pan Head Machine Screw with Philips Drive
- M-C x 4 (M5 x 12) Pan Head Machine Screw with Philips Drive
- M-D x 4 (M5 x 16) Pan Head Machine Screw with Philips Drive
- M-E x 4 D5 Washer
- M-F x 4 Spacer
- N x 5 Rubber Pad
- O x 3 Flat Countersunk, Head screw with Hexagon Drive
- P x 1 (4 x 68mm) 4mm Hex Key
- Q x 1 (6 x 120mm) 6mm Hex Key
- User manual
- Hintsheet















