
Number
Highlights & Details
Speaka Professional SP-MM-420 Vertical dual Monitor desk mount, 33 - 81.3 cm (13-32")
- Detachable VESA plate design enables easy installation
- Freely adjustable height for optimal ergonomic position
- Cable management elegantly hides cables that are attached to displays
- 360° Rotary VESA plate for better viewing experience
- Two mounting options - includes desk clamp and grommet
Technical specifications
- Product type
Monitor mount
- Suitable for
33,8 cm (13,3") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Rotatable
Height-adjustable
- Features
360-degree VESA swivel plate
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
88 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (right)
45°
- Width
114 mm
- Height
988 mm
- Depth
148 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.1 kg
- Dim
(W x H x D) 114 x 988 x 148 mm
- Suitable for
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353666 SpeaKa Professional SP-MM-420 Monitor mount 2 Display(s) 33,8 cm (13,3") - 81,3 cm (32") Black Tiltable, Swivelling, Rot
Description
Features
- Compatible screen size: 33 - 81.3 cm (13-32"")
- Load capacity: 8 kg (per screen)
- VESA compatible: 75 x 75, 100 x 100 mm
- Tilt range: +45°~-45°
- Swivel: +45°~-45°
- Screen rotation: +180°~-180°
- Suggested desktop thickness: Clamp: 10-88 mm Grommet: 10-75 mm
Scope of delivery
- A x 2 Vesa plate
- B x 2 Connector
- C x 1 Clamp
- D x 1 Lower pole
- E x 1 Upper pole
- F x 1 Pole cover
- G x 1 Pole interconnecting piece
- H x 2 Cable clip
- I x 1 Base plate
- J x 5 Rubber pad
- K x 3 Flat countersunk head screw with hex drive
- L x 1 Grommet plate
- M x 2 Thumb screw
- M-A x 8 (M4 x 12) Pan head machine screw with Philips drive
- M-B x 8 (M4 x 16) Pan head machine screw with Philips drive
- M-C x 8 (M5 x 12) Pan head machine screw with Philips drive
- M-D x 8 (M5 x 16) Pan head machine screw with Philips drive
- M-E x 8 D5 Washer
- M-F x 8 Spacer
- N x 1 (3 x 60 mm) 3 mm hex key
- O x 1 (4 x 68 mm) 4 mm hex key
- P x 1 (6 x 120 mm) 6 mm hex key
- User manual
- Safety sheet












