
Number
Highlights & Details
Speaka Professional SP-MM-705 Wall working station for monitor, with CPU holder, 33 cm (13") to 81.3 cm (32")
- Gas spring cantilever lets you reposition easily with one hand effortless adjustment mechanism
- 180° Rotary VESA plate for portrait and landscape viewing
- Cable management keeps everything organized
- Folding keyboard tray (1 kg capacity) saves space when not in use
- Second storage tray for barcode scanner, phones, stationary, and other accessories
- Built-in CPU mount keeps your CPU off the floor
- Detachable VESA plate design for easy installation
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
- Features
Pneumatic
No
- Max. load capacity
8 kg
Yes (built-in)
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
-90°
- Swivel range (right)
+90°
- Width
666 mm
- Height
790 mm
- Depth
955 mm
- Factory colour
Silver
- Weight
10.76 kg
- Dim
(W x H x D) 666 x 790 x 955 mm
- Suitable for
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559780 SpeaKa Professional SP-MM-705 Monitor wall mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Height-adjustable, Ti
User & Safety Instructions 2559780 SpeaKa Professional SP-MM-705 Monitor wall mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Height-adjustable, Ti
Information
Information 2559780 SpeaKa Professional SP-MM-705 Monitor wall mount 1 Display(s) 33,0 cm (13") - 81,3 cm (32") Silver Height-adjustable, Ti
Description
This text is machine translated.
Features
- Weight capacity: Monitor: 8 kgs / CPU holder: 10 kgs / Keyboard tray: 1 kg
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle:+15 to -15 °
- Swivel angle: +90 to -90°
- Work surface: 666 x 260 mm
- Height range: 505 mm
Scope of delivery
- A x Wall-mount arm
- B x Monitor column
- C x Keyboard tray
- D 2x Decorative cover
- E 2x Hexagon socket head cap screw M8X25
- F 4 mm Hexagon key
- G 4 mm Hexagon key
- H x CPU holder
- I x 2x Strap
- M-A 4x Pan head machine screw with Phillips drive M4X12
- M-B 4x Pan head machine screw with Phillips drive M4X12
- M-C 4x Pan head machine screw with Phillips drive M4X16
- M-D 4x Pan head machine screw with Phillips drive M5X16
- M-E 4x Washer D5-¢12x¢5.3x1
- M-F 4x Spacer ¢15x¢8x5
- W-A 7x ST6.3x55 cross recessed hexagon head tapping screws with indentation ST6.3x55
- W-B 7x Plastic anchors ¢10x45
- W-C 3x Plain washer D6-¢6.4x¢16x1.6
- User manual
- Safety sheet








