
Number
Highlights & Details
SpeaKa Professional SP-TVM-2000 Pull-Down Mantel TV wall mount
- Built-in Spring Tension Mechanism: Provides flawless weight adjustments
- Easy-Grip Handle: Makes pull-down and placement effortless
- Swivel Capability: Offers multiple viewing angles
- Post-Installation Leveling: Ensures the TV is perfectly positioned after mounting
- Integrated Cable Management: Keeps cables organized and hidden
- Holder type: Height-adjustable, Swivelling
- Suitable for displays sized (range): 109,2 cm (43") - 218,4 cm (86”)
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 218,4 cm (86”)
- Holder type
Height-adjustable
Swivelling
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 300 mm
Show more
- Swivel range (left)
-20°
- Swivel range (right)
+20°
- Distance to wall (min.)
190 mm
- Distance to wall (max.)
490 mm
- Width
650 mm
- Height
995 mm
- Depth
490 mm
- Factory colour
Black
- Weight
14.43 kg
- Dim
(W x H x D) 650 x 995 x 490 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771315 SpeaKa Professional SP-TVM-2000 TV wall mount 109,2 cm (43") - 218,4 cm (86”) Height-adjustable, Swivelling Pull-down fi
Description
Built-in spring tension mechanism
The height of the wall holder can be adjusted and has an integrated spring tension mechanism. This mechanism allows you to adjust to the weight of the TV. The display can then be easily pulled down and fixed in the desired position by the attached handle.
Flexible swivel function and leveling
For adjustment to different conditions of the room the model offers a swivel range of +20° to -20° for a flexible viewing angle. In addition, the design enables a subsequent leveling of the screen level (+3° to -3°), which ensures that the TV is exactly aligned even after the mounting. The wall distance can be adjusted variable between 190 mm and 490 mm.
Integrated cable routing
To ensure neat appearance, the holder has an integrated cable duct. This ensures that all the connection cables remain organized and hidden.
Extensive VESA compatibility
The system is compatible with a wide range of VESA standards ranging from 200 x 200 mm to 600 x 400 mm. This enables broad and standardized compatibility for most screens of the specified size range.
This text is machine translated.
Features
- Fits for TV: 109.22 cm (43") - 218.44 cm (86")
- Weight capacity: 45 kg
- Profile: 190 to 490 mm
- Swivel range: +20° to -20°
- Screen level: +3° to -3°
- VESA standard: 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 600x200, 350x350, 500x300, 400x400, 600x300, 500x400, 600x400
Scope of delivery
- Pull-Down Mantel TV Mount












