
Number
Highlights & Details
Sygonix standing fan, 50 W
- Aluminium winding motor
- Oscillation function
- Tilt function (15°)
- 3 fan speeds
- Push button switch
- 3 PP blades
- Mesh grille
Technical specifications
- Rotor diameter : 35 cm
- Dimensions (L x W x H) 60 x 60 x (107 - 120) cm
- Maximum air speed 2.795 m/s.
- Product type
Free standing fan
- Operating voltage
230 V AC
- Switching stages
3
- (Ø)
600 mm
50 W
- Air flow rate
42.61 m³/min
- Noise emission
55.3 dBa
- Wing colour
White
- Case colour
White
- Swivel range (max.)
75°
- Fan features
Oscillating
Height-adjustable
- Dim
(Ø x H) 600 mm x 1200 mm
- Weight
2.15 kg
- Feed length
1.5 m
n.rel.
- Rotor blades
3
- Volume
55.3 dBa
- Speed levels
3
- Factory colour
White
- Material
Plastic
Polypropylene (PP)
- Inclination
15°
- Height
1200 mm
- Service value
1.14 (m³/min)/W
- Height-adjustable
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332396 Sygonix Free standing fan 50 W (Ø x H) 600 mm x 1200 mm White Oscillating, Height-adjustable
Warranty Terms
Warranty Terms 3332396 Sygonix Free standing fan 50 W (Ø x H) 600 mm x 1200 mm White Oscillating, Height-adjustable
Description
Optimum indoor climate at all times
Whether in winter to distribute the heated air or in summer for a cooling breeze: The Sygonix standing fan always provides the right indoor climate with its powerful 50-watt motor.
Flexible operation
The three blades made of PP (polypropylene) can be operated at three different speed levels. To adjust the wind direction individually, the fan head can be tilted. There is also the possibility of oscillation - the fan can rotate to and HER. The total height of the device can be selected flexibly from 105 to 120 cm.
Stable construction
The engine sits on the 60 cm high lower part with brace with aluminum coils and switch. Guards at the front and rear side prevent accidental contact of the rotor blades.
Space-saving delivery package
All parts for the easy setup of the Sygonix SY-6664792 stand fan are included in the delivery - from foot struts via fan blades to safety grilles. Instructions are also included.
This text is machine translated.
Features
- 60cm Cross base
- Adjustable height (107-120 cm)
Scope of delivery
- Front guard
- Rear guard
- Fan Blade
- Exterior pipe
- Interior pipe
- 2x Cross foot
- Motor assembly
- Mark plate
- 4x screws for mark plate
- Decorative cover
- Blade fixing nut
- 4x pad
- Guard screw
- Guard nut
- Manual







