
Number (Package size 3 pc(s))
Highlights & Details
Sygonix LED build-in lamp 5.5 W, CCT, white, 3pc pack
- Power= 5.5 W
- Total luminous flux= 1650 lm
- Warm white to neutral white
- Integrated driver
- Back-lit
- DIP Switch 3 CCT (2700K / 4000K / 6500K)
- Plastic housing with metal frame
- Can be swiveled 20°
- The downlight is attached using pre-assembled spring clips on the back.
- Cut hole: Ф70-75mm
Technical specifications
- Mounting depth: 68mm
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
5.5 W
550 lm
- Total luminous flux
1650 lm
- Colour
Warm white to neutral white
- Radiation angle
36°
- Light features
Colour-changing
- Swivel range (max.)
20°
- Recess diameter
75 mm
- Outside Ø
89 mm
IP20
- Factory colour
White
- Material
Metal
Plastic
- Weight
95 g
n.rel.
- Dim
(Ø x H) 89 mm x 59 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
59 mm
- (Ø)
89 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208793 Sygonix SY-6417586 LED recessed light 3-piece set Warm white to neutral white LED (monochrome) LED 5.5 W White
Warranty Terms
Warranty Terms 3208793 Sygonix SY-6417586 LED recessed light 3-piece set Warm white to neutral white LED (monochrome) LED 5.5 W White
Description
Energy-saving recessed LED luminaries in the 3pc pack
At only 5.5 watt power consumption the built-in lights of Sygonix generate a light current of 550 lumen. The color temperatures can be selected via a DIP switch and extra warm white (2700 K), netural white (4000 K) or daylight white (6500 K), as required. The light is intended for indoor use and is attached by means of pre-mounted spring clips. For this purpose, a hole cut-out with a diameter of 70 - 75 mm is required. For targeted illumination the lamp can be swiveled in an angle of 20 degrees.
Sustainable and solid
Each of the built-in LED lights has a downward oriented integrated driver and generates pleasant flicker-free light, which reduces the load of the eyes to a minimum. The plastic housing features a robust metal frame, and the three bulbs themselves promise a long service life, each with an expected 25,000 hours of operation time.
This text is machine translated.
Features
- Indoor used
- Long lifespan: 25000h
- Instant full light, flicker free
Scope of delivery
- 3 x main unit
- Manual






