
Number
Highlights & Details
TOOLCRAFT FOLDABLE HAND TRUCK, 130 KG
- TÜV SÜD GS certified
- Loading capacity: 130 kg
- High quality aluminium loading platform with steel frame
- Quick & easy operation
- Lightweight design
Technical specifications
- Dim
(L x W x H) 518 x 486 x 1120 mm
- Product type
Sack barrow
- Load area
350 x 486 mm
- Material
Aluminium
Steel
- Wheels (Ø x W)
173 mm
- Dimensions folded
486 x 880 x 61 mm
- Factory colour
Black
Grey (matt)
- Height
1120 mm
- Transport equipment features
folding
height-adjustable
- Weight
5500 g
- Width
486 mm
- Length
518 mm
- Load capacity (max.)
130 kg
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3203842 TOOLCRAFT TO-9611526 Sack barrow folding, height-adjustable Aluminium, Steel, Load capacity (max.): 130 kg
Warranty Terms
Warranty Terms 3203842 TOOLCRAFT TO-9611526 Sack barrow folding, height-adjustable Aluminium, Steel, Load capacity (max.): 130 kg
Description
It is designed for a load up to max. 130 kg.
This text is machine translated.
Features
- Durable
- Foldable design for easy storage
Scope of delivery
- Trolley










