
Number
Highlights & Details
VOLTCRAFT CC-8 CHARGER FOR CYLINDRICAL CELLS A, AA , AAA , AAAA, 9V PP3, C, Sub C, 10340, 14500, 16340, 17500, 17650, 18490, 18500, 18650, 21700, 22650, 26500, 26650
- Compatible with Ni-MH / CD, Li-ion, LiFePo4 batteries (Max. length: 74 mm)
- 10 x slots (including 2 x 9 V block)
- Interlligent ultra fast charging function (Max. 2 A charging current)
- Output: Ni-MH/CD (DC 1.48 V Max. 1000 mA x 8), Li-ion (DC 4.2 V 0.2-2 A), LiFePo4 (DC 3.65 V 0.2-2 A), 9 V Block (DC 9 V 60 mA x 2)
Technical specifications
- Matching rechargeable battery
Li-ion
LiFePO
NiMH
NiCd
- Product type
Charger for cylindrical cells
- Suitable for battery size
A
AA
AAA
AAAA
9V PP3
C
Sub C
10340
14500
16340
Show more
- Charging slots
10
- AAA
8
- AA
8
- Size C
5
- 9 V
2
- Operating voltage
12 V / DC
- Max. charging current per slot
2000 mA
- Charging current (AAA)
1000 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Charging current (mono)
1000 mA
- 9 V battery charging current
60 mA
- Li-Ion/Li-Po charging current
2000 mA
- Charger features
Individual slot monitoring
Battery recognition
Faulty battery detection
- Average charging time for 9 V/150 mAh batteries
150 Min.
- Length
230 mm
- Width
150 mm
- Height
34 mm
- Weight
635 g
- Dim
(L x W x H) 230 x 150 x 34 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2176563 VOLTCRAFT CC-8 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd A, AA , AAA , AAAA, 9V PP3, C, Sub C, 10340, 145
User & Safety Instructions
User & Safety Instructions 2176563 VOLTCRAFT CC-8 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd A, AA , AAA , AAAA, 9V PP3, C, Sub C, 10340, 145
Warranty Terms
Warranty Terms 2176563 VOLTCRAFT CC-8 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd A, AA , AAA , AAAA, 9V PP3, C, Sub C, 10340, 145
Description
Intelligent charging technology
The built-in charging technology automatically detects the batteries and adjusts the charging current individually. The charger can charge your batteries as fast as possible and safely.
Features
- Bad battery detection
- -dV control
- Reverse polarity protection
- Short circuit protection
- Overcharge protection
- For type-C battery, max. 5 pcs. can be charged simultaneously
Scope of delivery
- CC-8 charger
- AC/DC adaptor
- User manual






