
Number
Highlights & Details
VOLTCRAFT MMS-130 short measuring tips pair
- Rating: 30 VAC / 60 VDC, 3 A
- Nominal current 3 A
- Socket Ø 4 mm
- Test probes: Ø 0.7 mm
- Black, Red
Technical specifications
- Product type
Probe
- Connection
4 mm jack connector
- Nominal voltage
30 V AC
60 V DC
- Factory colour
Black
Red
- Jack diameter
4 mm
- Length
82 mm
- Tip diameter
0.7 mm
- Tip length
19.8 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- (Ø)
6.3 mm
- Plug features
Straight
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3431118 VOLTCRAFT MMS-130 Probe Measuring needle 0.7 mm diameter 4 mm jack connector ;Black, Red 3 A pair
User & Safety Instructions
User & Safety Instructions 3431118 VOLTCRAFT MMS-130 Probe Measuring needle 0.7 mm diameter 4 mm jack connector ;Black, Red 3 A pair
Warranty Terms
Warranty Terms 3431118 VOLTCRAFT MMS-130 Probe Measuring needle 0.7 mm diameter 4 mm jack connector ;Black, Red 3 A pair
Description
Ideally suited to measurements on SMD components (surface mount devices): Due to the very fine measuring tips of 0.7 mm diameter, these needles are ideal for contacting the tiny pins or contacts of surface mount components. This is especially important when troubleshooting high-integrated circuit boards, where conventional test probes would be too large and could cause a short circuit between adjacent contacts.
Additional benefits in contact with insulation: The pointed shape and function of the protective cap are decisive for piercing the insulation of wires or cables in the automotive sector. The protective cap serves as fixation and provides for a stable contact, as soon as the conductor is pierced.
This text is machine translated.










