
Number
Highlights & Details
VOLTCRAFT MSS-120 Magnetic test probe CAT IV 1000V 2A
- CAT III 1000 V, CAT IV 600 V
- Nominal current 5 A
- Socket Ø 4 mm
- Magnetic adapter for 4 mm banana socket
- Black
Technical specifications
- magnetic probe tip
- Product type
Safety test probe
- Connection
4 mm socket
- Nominal voltage
1000 V
- Factory colour
Black
- Reading category
CAT III 1000 V
CAT IV 600 V
- Jack diameter
4 mm
- Length
54 mm
- Tip diameter
5.8 mm
- Tip material
copper
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Width
14 mm
- Height
31 mm
- Plug features
Angled
- Temperature range
5 ~ 45 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3431128 VOLTCRAFT MSS-120 Magnetic test tip 4 mm socket;CAT III 1000 V, CAT IV 600 V;Black;1 pc(s)
User & Safety Instructions
User & Safety Instructions 3431128 VOLTCRAFT MSS-120 Magnetic test tip 4 mm socket;CAT III 1000 V, CAT IV 600 V;Black;1 pc(s)
Warranty Terms
Warranty Terms 3431128 VOLTCRAFT MSS-120 Magnetic test tip 4 mm socket;CAT III 1000 V, CAT IV 600 V;Black;1 pc(s)
Description
It provides protection in accordance with CAT III 1000 V and CAT IV 600 V in the field of electrical engineering for testing tasks at switch cabinets, circuit breakers, ground fault circuit breakers and devices with screw heads in connection blocks.
This text is machine translated.




