
Number
Highlights & Details
VOLTCRAFT USB wall charger 65W GaN with display and retractable cable, 2x USB-C, USB-A, Black
- Built-in display to show output power
- Retractable cable and USB-C® plug
- Fast charger with PD3.0 support
- Max. 65W
- 2 x USB-C® 1 x USB-A
- Supports fast charging for iPhone 8 and above, Laptop, Macbook air and Pro
- iPad mini (from 4th generation), iPad (from 8th generation), iPad Air (from 3rd generation), iPad Pro (from 2nd generation), and iPad Pro (from 4th generation)
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- Input voltage
100-240 V/50 - 60 Hz
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Type
UC-2C1A65W02
- Suitable for
iPhone
iPad
MacBook
Smartphone
Tablet
Notebook
AirPods
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
Quick charger
- Dim
(L x W x H) 90 x 50 x 50 mm
- Height
50 mm
- Length
90 mm
- Width
50 mm
- Weight
162 g
- Cable length
80 cm
- Factory colour
Black
- Used at
Indoors
- Charging method
Power Delivery
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3323803 VOLTCRAFT UC-2C1A65W02 USB charger 65 W 1x USB-A, 2x USB-C® No. of outputs: 3 x GaN, USB Power Delivery (USB-PD), Quick
User & Safety Instructions
User & Safety Instructions 3323803 VOLTCRAFT UC-2C1A65W02 USB charger 65 W 1x USB-A, 2x USB-C® No. of outputs: 3 x GaN, USB Power Delivery (USB-PD), Quick
Warranty Terms
Warranty Terms 3323803 VOLTCRAFT UC-2C1A65W02 USB charger 65 W 1x USB-A, 2x USB-C® No. of outputs: 3 x GaN, USB Power Delivery (USB-PD), Quick
Description
Thanks to the latest GaN technology it charges your devices up to 65W quickly and efficiently. The integrated display shows you the charging status at all times. The practical, unwinding cable ensures order and is perfect for traveling. With the 2 USB-C® and 1 USB-A connection you can simultaneously charge all your devices.
This text is machine translated.
Features
- Compatible devices: iOS, Android and USB devices
- Input: 100V-240V~ 50/60Hz 1.7A Max
- C1/C2 output: 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3.25A (65W)
- PPS: 5V-11V/4.5A
- USB-A output: 5V/3A, 9V/3A, 12V/3A,20V/3A (60W)
- C1+C2 output: 45W+20W
- C1+USB-A output: 45W+18W
- C2+USB-A output: 5V/3A
- C1+C2+USB-A output: 45W+15W
- Total output: 65W
- USB-C® retractable cable length: 80cm
- Average active efficiency: 86.22 %
- Efficiency at low load (10 %): 73.96 %
- No-load power consumption: ≤ 0.29 W
Scope of delivery
- USB charger
- Operating instructions




