
Number
Highlights & Details
8-way surge protection socket strip
- Multiple socket 4.5 kA
- With child proof lock
Technical specifications
- Cable type: H05VV-F3x.1.5 mm²
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
8
- Cable length
2.50 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
4.5 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Blue
- Length
65 mm
- Width
105 mm
- Height
650 mm
- Max. load capacity
3500 W
- Nominal current (details)
16 A
- Operating voltage
230 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 622024 Brennenstuhl 1153340338 Surge protection power strip 8x Blue PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 622024 Brennenstuhl 1153340338 Surge protection power strip 8x Blue PG connector 1 pc(s)
User & Safety Instructions 622024 Brennenstuhl 1153340338 Surge protection power strip 8x Blue PG connector 1 pc(s)
Conformity certificate
Conformity certificate 622024 Brennenstuhl 1153340338 Surge protection power strip 8x Blue PG connector 1 pc(s)
Description
Features
- 2pole On/ Off Switch.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip





