
Number
Adapter cable FI IP54 with power-block
Highlights & Details
- 4-way extension with FI-plug (30 mA) and 5 m cable (H07RN-F 3G1.5) protects against dangerous electric shocks
- In the case of touching live cables or parts, the power supply for protection against dangerous body currents or electric shock is interrupted automatically
- Extension cable with FI protective switch and a quality rubber cable with 4-way jam federal splash-protected socket block
- Socket Block for outdoor with a display the function control is ideal for use in tough conditions, be it on the construction site or around the house
Technical specifications
- Operating temperature: -25 °C.. .40 °C
- The quality of the cable: Rubber neoprene.
- Product type
RCCB cable extension
- Factory colour
Yellow
IP54
- Dim
(L x W x H) 320 x 305 x 90 mm
- Width
305 mm
- Height
90 mm
- Length
320 mm
- Type
PRCD
- Cable length
5.00 m
- Cable standard
H07RN-F 3G 1,5 mm²
- Type A
PG plug
- Type B
PG socket
- Cable features
suitable for outdoor use
incl. PRCD
- Connector version
angled on one side
- Used at
Outdoors
Indoors
- Pick-up time (details)
30 ms
- Outlets
4
- Measured differential current
30 mA
- Operating voltage
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650708 Brennenstuhl 1168720010 RCCB cable extension PRCD Yellow IP54
User & Safety Instructions
User & Safety Instructions 1650708 Brennenstuhl 1168720010 RCCB cable extension PRCD Yellow IP54
User & Safety Instructions 1650708 Brennenstuhl 1168720010 RCCB cable extension PRCD Yellow IP54
Conformity certificate
Conformity certificate 1650708 Brennenstuhl 1168720010 RCCB cable extension PRCD Yellow IP54
Description
Release Time of the FI-SWITCH< 30 ms
Tripping current: 30 mA
- Operating temperature: -25°C to 40°C
Cable Quality: Rubber Neoprene
Cable length: 5 m
Cable Designation: H07RN-F 3G1.5
This text is machine translated.










