
Number
Highlights & Details
Brennenstuhl 1171800010 camping light Battery-operated camping light USB connection
- Battery-operated camping light
- Case material: Metal, plastic
- Handle(s)
- 350 lm
- USB connection
- Power source: Battery lithium ion (Li-ion)
- Black, wood
Technical specifications
- Product type: Battery-powered camping light
- Battery technology: Lithium-ion (Li-ion)
- Product type
Camping lantern
- Light duration (max.)
75 h
- Power supply (LOV)
rechargeable
- Light-on time
75 h
- Height
250 mm
- Width
126 mm
- Factory colour
Black
Wood
- Luminous flux
350 lm
- Weight
570 g
- Dim
(W x H x D) 126 x 250 x 126 mm
n.rel.
- Depth
126 mm
USB
IP44
- Material (details)
Metal
Plastic
- Battery voltage
3.7 V
- UKCA
yes
- USB port
yes
- Batteries included
yes
- Carrying handle(s)
yes
Documents & Downloads
Datasheet
Datasheet 3439016 Brennenstuhl 1171800010 CAL 1 AC Camping lantern, Camping light 350 lm rechargeable 570 g Black, Wood
User & Safety Instructions
User & Safety Instructions 3439016 Brennenstuhl 1171800010 CAL 1 AC Camping lantern, Camping light 350 lm rechargeable 570 g Black, Wood
Warranty Terms
Warranty Terms 3439016 Brennenstuhl 1171800010 CAL 1 AC Camping lantern, Camping light 350 lm rechargeable 570 g Black, Wood
Description
This text is machine translated.
Features
- Can be charged via the 1 m USB C to C cable (cable included)
- Keep the rotary knob switch pressed down to turn it on/off
- Stepless dimming via simple rotating of the rotary button
- With adjustable light color from 2700K - 6500K, via brief pressing on the rotary knob switch
- Lumens: 10 - 350LM
- Light duration 4 - 75h
- 3.7V battery with 5200mAh (replaceable)
- Protection class: IP44
Scope of delivery
- Brennenstuhl LED battery camping lamp CAL 1 AC (350LM, IP44, light duration up to 75h, continuously dimmable, color temperature adjustable, rechargeable USB C outdoor lamp with hemp rope and bamboo socket)











