
Number
Brennenstuhl Comfort-Line digital weekly timer switch
Highlights & Details
- Extra large display.
- 10 on/off programs with weekday, hour and minute settings
- Switchable background lighting for easy readability
- This text is machine translated.
Technical specifications
- Product type
Timer
- Type
digital
- Features
Count-down mode
24/7 operation
Programmable ON/AUTO/OFF settings
RND mode
Timer mode
Progammable
- Switching cycle
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3600 W
- No. of SPCs
10
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
1 min
- Width
63 mm
- Height
127 mm
- Depth
70 mm
- Dim
(W x H x D) 63 x 127 x 70 mm
- Weight
0.21 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2252791 Brennenstuhl 1506320 Timer digital 7 day mode 3600 W IP20 Count-down mode, 24/7 operation, Programmable ON/AUTO/OFF sett
User & Safety Instructions
User & Safety Instructions 2252791 Brennenstuhl 1506320 Timer digital 7 day mode 3600 W IP20 Count-down mode, 24/7 operation, Programmable ON/AUTO/OFF sett
Conformity certificate
Conformity certificate 2252791 Brennenstuhl 1506320 Timer digital 7 day mode 3600 W IP20 Count-down mode, 24/7 operation, Programmable ON/AUTO/OFF sett
Description
Features
- Data memory in case of power failure
Scope of delivery
- 1 x Comfort-Line timer switch in white, incl. NiMH battery








