
Number
Highlights & Details
Brennenstuhl Wireless Switch Set RCS 1000 N Comfort
- 2-way radio socket Set for a comfortable switch on/off of electrical appliances and lamps indoors up to 1000 W.
- Wireless sockets with increased contact protection: Plastic plates close the contacts of the socket
- 4-channel hand-held transmitter (433.92 MHz) for switching all channels up to 25m range
- Wireless sockets are suitable Ideal for numerous DIY projects with a 433MHz radio system (e.g. Raspberry Pi)
- Delivery: 2 x radio-controlled switch receiver, 1 x hand-held transmitter, 1 x battery type A23 (12 V) in white - in the best quality of Brennenstuhl®
Technical specifications
- Product type
Socket set
- Mounting type
Push-fit
- Factory colour
Multicolour
- Used at
Mains socket
- Max. switching capacity
1000 W
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
433 MHz
- Transfer Standard (Smart Home)
FSK 433 MHz
25 m
- Hub
Not required
n.rel.
- Weight
0.312 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194663 Brennenstuhl Brennenstuhl 1507150, Kabellos, 433,92 MHz, Indoor, Weiß, IP20, 150 mm 1507150 FSK 433 MHz Socket set 2x Ma
User & Safety Instructions
User & Safety Instructions 2194663 Brennenstuhl Brennenstuhl 1507150, Kabellos, 433,92 MHz, Indoor, Weiß, IP20, 150 mm 1507150 FSK 433 MHz Socket set 2x Ma
User & Safety Instructions 2194663 Brennenstuhl Brennenstuhl 1507150, Kabellos, 433,92 MHz, Indoor, Weiß, IP20, 150 mm 1507150 FSK 433 MHz Socket set 2x Ma
Conformity certificate
Conformity certificate 2194663 Brennenstuhl Brennenstuhl 1507150, Kabellos, 433,92 MHz, Indoor, Weiß, IP20, 150 mm 1507150 FSK 433 MHz Socket set 2x Ma
Description
* The safe and convenient solution for switching electrical equipment indoors, conveniently wirelessly at the touch of a button
* Proven coding using DIP switches
* Very useful also for the sick or with limited mobility
* Range up to 25 m.
* Frequency 433.92 MHz
* Including 12 V battery (type A23) for the hand-held transmitter
* Connector system: DE
* Sockets with increased contact protection
This text is machine translated.
Scope of delivery
- 2 x radio controlled receiver, 1 hand transmitter, 1 batteries type A23 (12 V) in the color white




