
Number
Travel plug set with 7 adapters
Highlights & Details
- 1 -pc earthing contact -travel plug -Set with 7 plugs for more than 150 countries worldwide
- Mains adapter for connecting electrical devices with German plug system to sockets abroad with other plug system
- Universal travel plug for the countries: England, USA, Italy, France, Australia, Switzerland and Africa, …
- With increased touch protection: Plastic plates close the contacts of the socket
Technical specifications
- Product type
Travel adapter
- For devices from
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- USB port
No
- Operating voltage
250 V AC
- Destination
Anguilla
Antigua
Aruba
Azores
Bahamas
Barbados
Barbuda
Belize
Bermuda
Brazil
Show more
- Max. nominal current
10 A
- For mains outlet
G
E
F
J
L
B
I
D
- Mains plug type (on device)
F
C
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Bhutan, Bolivia, Bosnia, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guinea-Bissau, Herzegovina, Hungary, Iceland, India, Indonesia, Iran, Iraq, Isle of Man, Israel, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, North Korea, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Romania, Russian Federation, Rwanda, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Anguilla, Antigua, Argentina, Armenia, Aruba, Australia, Austria, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belgium, Belize, Benin, Bermuda, Bhutan, Bosnia, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Chad, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Estonia, Ethiopia, Falkland Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gambia, Germany, Ghana, Gibraltar, Greece, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kenya, Kiribati, Korea, Kuweit, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Niger, Nigeria, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Reunion, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, South Africa, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
- Dim
(L x W x H) 70 x 170 x 190 mm
- Length
70 mm
- Width
170 mm
- Height
190 mm
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1214384 Brennenstuhl 1508160 Travel adapter 7-piece set 1508160
User & Safety Instructions
User & Safety Instructions 1214384 Brennenstuhl 1508160 Travel adapter 7-piece set 1508160
Conformity certificate
Conformity certificate 1214384 Brennenstuhl 1508160 Travel adapter 7-piece set 1508160
Certificate
Certificate 1214384 Brennenstuhl 1508160 Travel adapter 7-piece set 1508160
Description
- 7 plugs for more than 150 countries worldwide. The safe and universal power adapter for connecting electronic devices with German insertion system to the sockets in other countries with other plug-in systems.
- very easy to use, safe to use
- with earthing contact socket
- 7 plug inserts
- Socket with increased touch protection
- including cloth bag
- the travel plug is not a voltage and frequency converter
- Max. Load 10 A/250 V depending on national regulations
- Plug-in system DE
This text is machine translated.
Scope of delivery
- Travel adapter with 7 insertion slots and cloth bag.













