
Number
Travel plug Australia, China/ protective contact
Highlights & Details
- Max. Load 10 A/250 V
Technical specifications
- Product type
Travel adapter
- For devices from
Argentina
Australia
Brazil
China
Cook Islands
El Salvador
Fiji
Grenadines
Guatemala
Kiribati
Show more
- USB port
No
- Operating voltage
250 V/AC
- Destination
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- Max. nominal current
10 A
- Type
Australia, China/ protective contact
- For mains outlet
F
- Mains plug type (on device)
I
- For products from
American Samoa, Argentina, Australia, Brazil, China, Cook Islands, East Imor, El Salvador, Fiji, Grenadines, Guatemala, Kiribati, Nauru, New Zealand, Okinawa, Papua New Guinea, Saint Vincent, Samoa, Tajikistan, Tonga, Uruguay, Uzbekistan
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
- Factory colour
Multicolour
- Weight
0.06
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 610849 Brennenstuhl 1508510 Travel adapter brennenstuhl Travel Adapter - Netzteil - Australien
User & Safety Instructions
User & Safety Instructions 610849 Brennenstuhl 1508510 Travel adapter brennenstuhl Travel Adapter - Netzteil - Australien













