
Number
Travel adapter USA, Japan/ protective contact
Highlights & Details
- Max. Load 10 A/250 V
Technical specifications
- Product type
Travel adapter
- For devices from
Anguilla
Antigua
Aruba
Azores
Bahamas
Barbados
Barbuda
Belize
Bermuda
Brazil
Show more
- USB port
No
- Operating voltage
250 V/AC
- Destination
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- Max. nominal current
16 A
- Type
USA, Japan/ protective contact
- For mains outlet
F
- Mains plug type (on device)
A
B
- For products from
American Samoa, Anguilla, Antigua, Aruba, Azores, Bahamas, Bangladesh, Barbados, Barbuda, Belize, Bermuda, Bolivia, Brazil, Cambodia, Canada, Cayman Islands, China, Colombia, Costa Rica, Cuba, Dominican Republic, Ecuador, El Salvador, Federated States of Micronesia, Grenadines, Guam, Guatemala, Guyana, Haiti, Honduras, Jamaica, Japan, Jordan, Laos, Lebanon, Liberia, Maldives, Mexico, Monserrat, Netherlands Antilles, Nicaragua, Niger, Okinawa, Panama, Peru, Philippines, Puerto Rico, Saint Vincent, Saudi Arabia, Singapore, Tahiti, Taiwan, Thailand, Trinidad and Tobago, Turkmenistan, USA, Venezuela, Vietnam, Virgin Islands, Yemen
- Destination
Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Bhutan, Bosnia, Bulgaria, Cape Verde, Chad, Croatia, East Imor, El Salvador, Estonia, Finland, Germany, Greece, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madeira, Moldova, Monaco, Montenegro, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Portugal, Romania, Russian Federation, Saudi Arabia, Serbia, Slovenia, South Korea, Spain, Suriname, Sweden, Turkey, Turkmenistan, Ukraine, Uruguay
- Dim
(L x W x H) 4.5000 cm x 5 mm x 5 mm
- Length
4.5000 cm
- Width
5 mm
- Height
5 mm
- Factory colour
Black
- Weight
0.06
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 610847 Brennenstuhl 1508520 Travel adapter brennenstuhl Travel Adapter - Netzteil - Japan
User & Safety Instructions
User & Safety Instructions 610847 Brennenstuhl 1508520 Travel adapter brennenstuhl Travel Adapter - Netzteil - Japan
Description
Features
- Earthing contact travel plug for connecting electrical devices with plug system from USA, Japan, ... for sockets with earthing contact
- Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
- Suitable for plugs of the countries: America, Japan, Canada, Dominican Republic, Mexico, ...
- For connecting electrical devices with American (3-pin) plug system (type B) when traveling or on vacation in countries with protective contact plug system (type F/E)
- Travel plug adapter with increased contact protection: Plastic plates close the contacts of the socket















