
Number
Highlights & Details
Grounded travel adapter EU/UK with fuse 13A
- Fused grounded travel plug for connecting devices with German "Schuko" plug to sockets in the UK (and other countries)
- Adapter is ideal for charging your devices while traveling or on vacation
- Suitable for sockets of the country: United Kingdom, Hong Kong, United Arab Emirates, Cyprus, Malta,…
- With integrated child safety lock: plastic plates close the contacts on the socket
Technical specifications
- Product type
Travel adapter
- For devices from
Afghanistan
Albania
Algeria
Andorra
Armenia
Aruba
Azores
Balearic Islands
Bhutan
Bosnia
Show more
- USB port
No
- Operating voltage
250 V/AC
- Destination
Bahrain
Bangladesh
Belize
Bhutan
Botswana
Brunei
China
Dominica
El Salvador
Falkland Islands
Show more
- Max. nominal current
13 A
- Type
Grounded mains adapter EU/UK with fuse 13A
- For mains outlet
G
- Mains plug type (on device)
F
C
- For products from
Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Argentina, Armenia, Aruba, Austria, Azerbaijan, Azores, Balearic Islands, Bangladesh, Belarus, Bhutan, Bolivia, Bosnia, Brazil, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Channel Islands, Chile, Comoros, Congo (Democratic Republic), Congo (Republic), Croatia, Cuba, Denmark, Djibouti, East Imor, Egypt, El Salvador, Equatorial Guinea, Eritrea, Estonia, Faroe Islands, Finland, French Guiana, Gabon, Germany, Gibraltar, Greece, Greenland, Grenadines, Guadeloupe, Guinea, Guinea-Bissau, Herzegovina, Hungary, Iceland, India, Indonesia, Iran, Iraq, Isle of Man, Israel, Italy, Ivory Coast, Jordan, Kazakhstan, Korea, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Mauritania, Mauritius, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Nepal, Netherlands, Netherlands Antilles, New Caledonia, Niger, North Korea, Norway, Oman, Pakistan, Paraguay, Peru, Philippines, Poland, Portugal, Romania, Russian Federation, Rwanda, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovenia, Somalia, South Korea, Spain, Sudan, Suriname, Sweden, Switzerland, Syria, Tajikistan, Thailand, Togo, Tunisia, Turkey, Turkmenistan, Ukraine, United Arab Emirates, Uruguay, Uzbekistan, Vietnam, Zambia
- Destination
Bahrain, Bangladesh, Belize, Bhutan, Botswana, Brunei, Cambodia, Channel Islands, China, Cyprus, Dominica, El Salvador, Falkland Islands, Gambia, Ghana, Gibraltar, Grenada, Grenadines, Guatemala, Guyana, Hong Kong, Indonesia, Iraq, Ireland, Isle of Man, Jordan, Kenya, Kuweit, Lebanon, Macau, Malawi, Malaysia, Maldives, Malta, Mauritius, Myanmar, Nigeria, Oman, Qatar, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Saudi Arabia, Seychelles, Sierra Leone, Singapore, Tanzania, Uganda, United Arab Emirates, United Kingdom, Vietnam, Yemen, Zambia, Zimbabwe
- Dim
(W x H) 5 mm x 7 mm
- Width
5 mm
- Height
7 mm
- Version
Cable
- Factory colour
Multicolour
- Cable use
PC
- Weight
0.06
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 610846 Brennenstuhl 1508533 Travel adapter 1508533
User & Safety Instructions
User & Safety Instructions 610846 Brennenstuhl 1508533 Travel adapter 1508533
Information
Information 610846 Brennenstuhl 1508533 Travel adapter 1508533
Conformity certificate
Conformity certificate 610846 Brennenstuhl 1508533 Travel adapter 1508533
Description
Features
- Travel adapter for connecting electrical devices with German safety contact plug system for sockets in England
- Travel adapter in NEW MATTE BLACK DESIGN: The housing is made of at least 20% recycled material
- Suitable for sockets of the countries: England, Hong Kong, United Arab Emirates, Cyprus, …
- For connecting electrical devices with safety contact connector system (type F) while traveling or on vacation in countries with British standard connector system (type G)
- Travel plug-in adapter with increased contact protection: Plastic plates close the contacts of the socket - with 13A fuse















