
Number
Brennenstuhl Smoke detector magnetic mount BR 1000 1290000 incl. magnetic fastener
Highlights & Details
- Attachment of your smoke detector without drilling, screws, Noise
- No damage to the ceiling or lines
- Very quick and easy installation thanks to two self-adhesive magnetic disks
- Easy to remove the smoke detector (for tests, replacing the batteries, etc.)
Technical specifications
- Product type
Smoke detector magnetic mount
- Detector features
incl. magnetic fastener
- Dim
(Ø x H) 8 cm x 0.1 cm
- Content
1 pc(s)
- Weight
0
- Width
7 cm
- Height
0.1 cm
- Depth
7 cm
- (Ø)
8 cm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1650703 Brennenstuhl BR 1000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 8 cm x 0.1 cm
User & Safety Instructions
User & Safety Instructions 1650703 Brennenstuhl BR 1000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 8 cm x 0.1 cm
User & Safety Instructions 1650703 Brennenstuhl BR 1000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 8 cm x 0.1 cm
Description
This text is machine translated.








