
Number
Highlights & Details
HL 1000 ACW, 1000+380 lm, IP54 professional battery LED torch
- Foldable lamp head
- Main light: 3W/400lm
- Spot 1W/120lm
Technical specifications
- Dim
(L x W x H) 7.70 cm x 77 mm x 182 mm
- Product type
Cordless LED worklight
- Factory colour
Black
Silver
- Bulb type
LED (monochrome)
3 W
Built-in LED
- Total luminous flux
1000 lm
- Operating voltage
5 V
n.rel.
- No. of bulbs
1
- Features
incl. battery
Yes
- Weight
410 g
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
77 mm
- Height
182 mm
- Length
7.70 cm
- Depth
50 mm
IP54
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308279 Brennenstuhl HL 1000 ACW Cordless LED worklight 3 W 1000 lm Daylight white 1173730001
User & Safety Instructions
User & Safety Instructions 3308279 Brennenstuhl HL 1000 ACW Cordless LED worklight 3 W 1000 lm Daylight white 1173730001
User & Safety Instructions 3308279 Brennenstuhl HL 1000 ACW Cordless LED worklight 3 W 1000 lm Daylight white 1173730001
Description
This text is machine translated.
Features
- With a magnet on the back and 360° rotating hook for flexible use
- Exchangeable standard 18650 Li-ion battery 3.7V/2.5Ah
- Luminous flux: 1000lm (front)+ 380lm (Spot)
- Light duration: Front max. 12h, Spot 8h
- 360° diffuser for a wide illumination
- Colour temperature: 6500K
- Impact strength: IK08
Scope of delivery
- Professional battery LED portable lamp HL 1000 ACW
- 60cm USB C charging cable
- 360° diffusor
- User manual.















