
Number
Highlights & Details
LuxPremium battery LED head lamp KL 251 AF, IP44, 250lm
- Head light 100% - 40% -10% - SOS - Red
- Tail light red, red flash
- Switch on and off non-contact by infrared sensor
Technical specifications
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
rechargeable
- Batteries
18650
- Factory colour
Black
- Weight
160 g
- Dim
(L x W x H) 115 x 84 x 61 mm
- No. of bulbs
1
- Operating voltage
3.7 V
- Light duration (high)
40 h
- Light duration (low)
40 h
- Illumination range (high)
100 m
- Luminous flux (high)
250 lm
- Material
Plastic
- Width
84 mm
- Height
61 mm
- Length
115 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308290 Brennenstuhl KL 251 AF LED (monochrome) Headlamp rechargeable 250 lm 40 h 1177300010
User & Safety Instructions
User & Safety Instructions 3308290 Brennenstuhl KL 251 AF LED (monochrome) Headlamp rechargeable 250 lm 40 h 1177300010
User & Safety Instructions 3308290 Brennenstuhl KL 251 AF LED (monochrome) Headlamp rechargeable 250 lm 40 h 1177300010
Description
This text is machine translated.
Features
- Switches with functions, front: 100%, 50%, 10% and SOS - rear: Red and red flashing
- Luminous flux: 250lm
- Beam range 100m
- Lighting duration max. 40 h
- With 6 bits. USB C to C cable
Scope of delivery
- LuxPremium battery LED head lamp KL 251 AF
- USB C cable
- User manual.












