
Highlights & Details
LED Flashlight LuxPremium TL 400 AFS
- Torch with high Leuchtkraft and quick selection of functions thanks to mode selector offers extensive functions: 100% - 70% - 40% - 10% - strobe - SOS
- USB-rechargeable torch with integrated Li-ion battery (3.7 V/2.0 Ah with charging display) - enables a charging of, for example A power bank, laptop, etc.
- The pocket lamp with resistant aluminum casing and convenient carry strap can be used in outdoor areas without any problem thanks to protection class IP44
- USB torch enables continuous focus from low-light to focused high-beam light with a beam range of up to 215 m.
- LED-torch with a maximum light duration of 13 h - including 1x USB-charging cable
Technical specifications
- Li-ion battery 3.7 V, 2000 mAh
- Protection class IP44
- Light colour 7000 K
- Charging time of approximately 3 h
- Luminous flux (range)
200 lm - 499.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
13 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
215 m
- Weight
260 g
- Dim
(Ø x L) 36 mm x 184 mm
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
430 lm
- Material
Aluminium
- Length
184 mm
- (Ø)
36 mm
- Features
Wrist strap
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189586 Brennenstuhl LuxPremium TL 400 AFS 1178600201 LED (monochrome) Torch Wrist strap rechargeable 430 lm 13 h 260 g
User & Safety Instructions
User & Safety Instructions 2189586 Brennenstuhl LuxPremium TL 400 AFS 1178600201 LED (monochrome) Torch Wrist strap rechargeable 430 lm 13 h 260 g
User & Safety Instructions 2189586 Brennenstuhl LuxPremium TL 400 AFS 1178600201 LED (monochrome) Torch Wrist strap rechargeable 430 lm 13 h 260 g
Description
* Switch with soft-touch function for 100% - 70% - 40% - 10% - strobe - SOS
* Built-in 3.7 V/2.0 Ah Li-Ion battery with charge indicator
* Including USB charging cable
* LED: CREE LED
* Luminous flux: 430 lm
* Beam range: 215 m.
* Lighting duration max. 13 h
Charging time 3 hours
* Colour temperature: 7000 K.
This text is machine translated.
Features
- 4 luminous (100, 70, 40 and 10%)
- SOS calls
- Flash light function strobe
- Soft-touch end cap switch
- Light-mode rotary switch
- Anti-roll design
- Extremely robust and handy
- Eye
- Cooling fins
- USB charging input
Scope of delivery
- LuxPremium TL 400 AFS
- Li-ion battery
- USB charging cable
- Wrist strap
- User manual.















