
Number
Highlights & Details
LuxPremium LED torch TL 210 F 180lm, 2xAAA, focus, IP44
- Continuously adjustable focus
- Foreign substance and splash-protected, IP44
- LEDs OSRAM LED (50,000 h life)
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
7 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
50 m
- Weight
60 g
- Dim
(L x W x H) 16 x 22 x 144 mm
- Technology
Alkali-manganese
- Battery type
AAA
- Operating voltage
3 V
- Weight, information
incl. batteries
- Luminous flux (high)
180 lm
- Material
Aluminium
- Width
22 mm
- Height
144 mm
- Length
16 mm
IP44
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
User & Safety Instructions
User & Safety Instructions 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
User & Safety Instructions 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
User & Safety Instructions 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
User & Safety Instructions 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
Information
Information 2909397 Brennenstuhl TL 210 F 1173750002 LED (monochrome) Torch battery-powered 180 lm 7 h 60 g
Description
- Luminous flux: 180 lm
- Colour temperature: 6700 K.
- Beam range max.: 50 m.
- Switching stages: 100% - 40% - 10% - SOS
- Lighting duration max.: 7 h (at 10%)
- Battery type: 2 x AAA (included)
- Housing: Aluminium
- Unladen weight (without battery): 40 g
This text is machine translated.
Scope of delivery
- Torch LED luxury TL 210 F.
- 2 x size AAA batteries













