
Highlights & Details
Tool trolley equipped 159 pcs
- Suitable for almost all repair work
- Tool case with aluminum housing
- Portable design
Technical specifications
- Dim
(L x W x H) 53 x 38 x 17 cm
- Product type
Tool box (+ tools)
- Car phone holder features
Casters
- Range of uses
Universal
- Material
Aluminium
- Length
53 cm
- Height
17 cm
- Width
38 cm
- Weight
14.2900 kg
Documents & Downloads
Datasheet
Datasheet 2139768 Brüder Mannesmann M29077 M29077 Universal Tool box (+ tools) 159-piece (L x W x H) 53 x 38 x 17 cm
User & Safety Instructions
User & Safety Instructions 2139768 Brüder Mannesmann M29077 M29077 Universal Tool box (+ tools) 159-piece (L x W x H) 53 x 38 x 17 cm
Certificate
Certificate 2139768 Brüder Mannesmann M29077 M29077 Universal Tool box (+ tools) 159-piece (L x W x H) 53 x 38 x 17 cm
Description
Scope of delivery
- Workshop file 200 mm
- Cable lug clamp pliers 220 mm
- Water pump pliers 250 mm
- Combination pliers 180 mm
- Side cutter 160 mm
- Telephone pliers 160 mm
- 5x Striking tool
- Spirit level
- 9x Ball head angled screwdriver:1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- Adjustable wrench 200 mm
- 9x Combination wrenches: 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 15 mm, 17 mm, 19 mm, 22 mm
- 4x Slotted Screwdriver: 3x75 mm, 4x100 mm, 6.5x125 mm, 8x150 mm
- 2x Cross screwdriver: PH1x80 mm, PH2x100 mm
- 2x Precision mechanics screwdrivers: 2.5x50 mm + PH00x50 mm
- Telescopic magnetic lifter
- Voltage tester
- Utility knife 18 mm
- Cable shears 180 mm
- Replacement blades for universal knife 18 mm
- Hacksaw
- Hammer
- Calliper
- Ratchet 12.5 mm (1/2")
- Ratchet 6.3 mm (1/4")
- Tape measure
- 24x Sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32 mm
- Screw handle
- 55x bits
- Extension 12.5 mm (1.2"), 250 mm
- Extension 12.5 mm (1.2"), 125 mm
- Extension 6.3 mm (1/4"), 100 mm
- T-sliding handle 6.3 mm (1/4")
- Extension 6.3 mm (1/4"), 50 mm
- Flexible extension 6.3 mm (1/4")
- Cardan joint 6.3 mm (1/4")
- Cardan joint 12.5 mm (1.2")
- 2x spark plug inserts 16 + 21 mm
- 2x bit adapter
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox




