
Number
Highlights & Details
Combi-Change over switch UP
- Busch & Jaeger Switch Product Range
Technical specifications
- Type
Combi-Change over switch UP
- Switch type function
Toggle switch
- Product type
Switch product range
- Switch type component
Insert
- Type series
Duro 2000 SI Linear
Duro 2000 SI
Reflex SI Linear
Reflex SI
Solo
Alpha Nea
Alpha exclusiv
Future Linear
Impuls
Plain stainless steel
Show more
- Factory colour
Multicolour
- Nominal voltage
230 V AC
- Nominal current
10 A
- Content
1 pc(s)
- Product type description
Sonstiger Schalter/Taster
- UKCA
not relevant
- Eco badge reference
Cradle to Cradle certified
Documents & Downloads
Datasheet
Datasheet 631515 Busch-Jaeger Insert Toggle switch Duro 2000 SI Linear, Duro 2000 SI, Reflex SI Linear, Reflex SI, Solo, Alpha Nea, Alpha
User & Safety Instructions
User & Safety Instructions 631515 Busch-Jaeger Insert Toggle switch Duro 2000 SI Linear, Duro 2000 SI, Reflex SI Linear, Reflex SI, Solo, Alpha Nea, Alpha












