
Number
Highlights & Details
Professional PC cable tester CT-7
- For all common computer and network cables
- Clear illuminated bar display
- Adjustable for 2, 4, 6, 9, 15, 25 or 36 cablesSuitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 1394, BNC, RJ-45, PS/2, 5-pin DIN, SATA
Technical specifications
- Product type
Cable tester
- Function
Continuity
- Display
LED
- Optical display
Yes
- Test sockets
D-SUB-plug 9-pin
- Dim
(W x H x D) 260 x 65 x 175 mm
- Weight
860 g
- Range
Networks
- Width
260 mm
- Height
65 mm
- Depth
175 mm
- Type
CT-7
- Suitable for
9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 1394, BNC, RJ-45, PS/2, 5-pin DIN, SATA
- Power supply (details)
9 V DC
Documents & Downloads
Datasheet
Datasheet 121927 Cable tester CT-7 VOLTCRAFT CT-7 Suitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 13
User & Safety Instructions
User & Safety Instructions 121927 Cable tester CT-7 VOLTCRAFT CT-7 Suitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 13
Conformity certificate
Conformity certificate 121927 Cable tester CT-7 VOLTCRAFT CT-7 Suitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 13
Warranty Terms
Warranty Terms 121927 Cable tester CT-7 VOLTCRAFT CT-7 Suitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 13
Description
Features
- Channel test
- Connection test
- Allocation test
- Shield test
- Display of allocation via LEDs
- Automatic and manual test cycle (easily adjustable)
- Connections:
- D-Sub9 plug / socket
- D-Sub15 plug / socket
- HD D-Sub plug / socket
- D-Sub25 plug / socket
- CENT 36 socket
- BNC connector
- RJ45 Plugs
- USB A+B socket
- IEEE 1394 6-pin socket.







