
Number
Highlights & Details
Canon CANON - MAXIFY MB5150 600 x 1200 dpi 24 ipm b/n - Tintenstrahldruck - Farbig Multifunction printer
- 4 in 1 – print, scan, copy, fax
- Simple use with 8.8 cm touch-screen color display
- Network-enabled with LAN and WLAN-interface
- Up to 24/15.5 ppm Print speed in B/W and in color (ISO)
- Double-sided printing saves you money and time
- Print and scan from your smartphone or tablet
- Large Paper feeder for up to 250 sheets
- Marker and abrasion resistant DRHD pigment ink
- Convenient duplex document feed for up to 50 pages
Technical specifications
- Recommended print volume /month: 250 - 1500 pages
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 1200 dpi
- Print speed (black/white)
24 pages/min
- Print speed (colour)
15.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Document feed
50 Sheet
- Interfaces
USB
USB A (Host)
LAN (10/100 Mbps)
Wi-Fi 4 (IEEE 802.11)
- Display
8.8 cm Touchscreen- Colour display
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
ADF with cover
Network-enabled
Scan to USB
Touch display
ADF
Wi-Fi-compatible
Show more
- Related consumables
Canon Ink Cartridges
PGI-2500XL BK BLACK (2500 PAGES)
PGI-2500XL C CYAN (1755 PAGES)
PGI-2500XL M MAGENTA (1295 PAGES)
PGI-2500XL Y YELLOW (1520 PAGES)
- Type
Colour
- Width
463 mm
- Height
291 mm
- Depth
394 mm
- Dim
(W x H x D) 463 x 291 x 394 mm
- Factory colour
Black
- Weight
11.4 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450209 Canon CANON - MAXIFY MB5150 600 x 1200 dpi 24 ipm b/n - Tintenstrahldruck - Farbig Multifunction printer Inkjet Colour A
Information
Information 3450209 Canon CANON - MAXIFY MB5150 600 x 1200 dpi 24 ipm b/n - Tintenstrahldruck - Farbig Multifunction printer Inkjet Colour A
Description
Small office - great productivity
The full-fledged printer, scanner, copier including fax device is designed especially for the home office, where a high black-white and color printing quality is required at low page costs. The Marker- and abrasion-resistant DRHD inks provide for deep black tones, lively colors and pin-sharp text. The Canon MAXIFY MB5150 series A4 print speeds are up to 24 black and white ISO pages and 15.5 color ISO pages, with the first page being in the output bin after only about 6 seconds (FCOT). The two-sided scanning makes it possible to scan originals even faster.
High cost-effectiveness
Starting with the low power consumption of only approx. 0.2 kWh (TEC) up to the individually changeable ink tanks, economy is a high priority with this multi-function system. Black ink allows printing up to 2,500 ISO pages and ink up to 1,500 pages, so you don't have to interrupt the work to replace the ink much less often. The optional multipack with four colors makes printing even more cost-effective.
High productivity and user-friendliness
The Canon MAXIFY MB5150's 8.8 cm (3.5-inch) TFT color touch screen enables intuitive use of print, scan, copy and fax functions. In addition to the high paper capacity of up to 250 pages and a document feeder for up to 50 sheets, the multifunction system offers automatic double-sided printing and support for numerous print media – from A4 plain paper through envelopes and photo paper to copying double-sided ID cards – thus all print jobs in the office become fast and simply processed.
Ready for anything: Mobile, cloud, productivity
The support for Google cloud print, Apple AirPrint (iOS), Mopria and the Canon PRINT APP enables easy printing and scanning via mobile devices Print directly from the cloud and save scanned documents directly to a cloud service such as Google drive, Dropbox, Evernote, OneNote, OneDrive and Concur. Access point mode enables a mobile device to be connected directly to the multifunction system – no Wi-Fi network is required.
Extensive functions for system monitoring and maintenance
IP address filtering allows users to be restricted for certain functions and SMTP e-mail support enables secure scan-to-email. The system administrator can quickly and easily configure the multifunction system and limit the use of certain functions, such as scan-to-USB.
Easy network integration
The compatibility with SNMP (Simple Network Management Protocol) makes it especially easy to integrate the multi-functional system in an existing network. The SNMP standard also enables monitoring functions including ink levels, error messages and page counters.
This text is machine translated.
Features
- Scan to functions: Scan-to-email, scan-to-network folder, scan-to-cloud, scan-to-USB stick
Scope of delivery
- Incl. 4 setup ink cartridges: Black for up to 400 pages, Cyan / Magenta / Yellow for up to 300 pages each.













