
Number
Canon MAXIFY GX4050 Multifunction printer
Highlights & Details
- Wi-FiPrint, copy, scan, fax & cloudA4600 x 1200 dpiUSB, LAN, WLAN33000 pages
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
600 x 1200 dpi
- Print speed (black/white)
18 pages/min
- Print speed (colour)
13 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper volume
350
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 356 mm
- Document feed
35 Sheet
- Interfaces
USB type B
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Display
2.7" (6.86 cm) LCD screen
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Ink tank system
Monochrome display
ADF
Wi-Fi-compatible
- Related consumables
GI-56 BKGI-56 C BUTTONGI-56 MGI-56 Y BUTTON
- Type
Colour
- Width
399 mm
- Height
251 mm
- Depth
417 mm
- Dim
(W x H x D) 399 x 251 x 417 mm
- Factory colour
Black
White
- Weight
9.5 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Security datasheet
Security datasheet 2734950 Canon MAXIFY GX4050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, Ink tank syst
Security datasheet 2734950 Canon MAXIFY GX4050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, Ink tank syst
Security datasheet 2734950 Canon MAXIFY GX4050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, Ink tank syst
Security datasheet 2734950 Canon MAXIFY GX4050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, LAN, Ink tank syst
Description
This text is machine translated.
Scope of delivery
- Canon MAXIFY GX4050
- Power cable;
- 4 ink bottles
- Quick Reference Guides and other documentation













