
Number
Technical specifications
- Battery life
60 min
- Recommended minimum age
8 years
- Features
Incl. batteries and charger
- Engine type
Electric
- Model craft type
Road version
- Scale
1:87
- Manufacturer part #
500504146
- Charging time
45 min
- Frequency
2,4 GHz
- Model version
100% RtR
- Product type
RC model truck
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089049 Carson Modellsport 500504146 MB Unimog U406 Zweiwegefahrzeug 1:87 RC model truck Electric Road version Incl. batteries a
User & Safety Instructions 3089049 Carson Modellsport 500504146 MB Unimog U406 Zweiwegefahrzeug 1:87 RC model truck Electric Road version Incl. batteries a
User & Safety Instructions 3089049 Carson Modellsport 500504146 MB Unimog U406 Zweiwegefahrzeug 1:87 RC model truck Electric Road version Incl. batteries a
User & Safety Instructions 3089049 Carson Modellsport 500504146 MB Unimog U406 Zweiwegefahrzeug 1:87 RC model truck Electric Road version Incl. batteries a
Description
Features
- With LED-lighting front and rear
- Fast charging via transmitter (45 min.)
- Trim for control
- Very small turning circle
- Detailed painting and printing
- Fully proportional.
- This text is machine translated.















