
Number
Highlights & Details
Ceiling Fan Mirage
- 4 Wing Ø 142 cm paint black
- Number of rotor blades replaceable (2.3 or 4)
- With remote control
- This text is machine translated.
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
142 cm
53 W
- Air flow rate
11112 m³/h
- Rotational speed
230 U/min
- Noise emission
41 dBa
- Wing colour
Black
- Case colour
Chrome (brushed)
- Fan features
incl. remote control
incl. lighting
Winter-proof
- Dim
(Ø x H) 142 cm x 395 mm
- Weight
8.1 kg
n.rel.
- No. of bulbs
2
- Rotor blades
4
- Reversible rotation direction
Yes
- Rotational speed (max.)
230 U/min
- Speed levels
3
- Air discharge
11112 m³/h
- Material
Metal
- Height
395 mm
- Length
1420 mm
- Depth
1420 mm
E-27
- Height-adjustable
Yes
- Width
1420 mm
Documents & Downloads
Datasheet
Datasheet 560318 CasaFan Mirage Ceiling fan 53 W (Ø x H) 142 cm x 395 mm Chrome (brushed) incl. remote control, incl. lighting, Winter-pr
User & Safety Instructions
User & Safety Instructions 560318 CasaFan Mirage Ceiling fan 53 W (Ø x H) 142 cm x 395 mm Chrome (brushed) incl. remote control, incl. lighting, Winter-pr
Description
This text is machine translated.
Scope of delivery
- Ceiling Fan
- Lamp
- Remote control
- Batteries
- Fixings
- User manual.


