
Number
Highlights & Details
Engineering calculator FX-810DE CW Black
- Intuitive operation
- German menu guide
- Display with 4 gray shades
- Math box
- QR code function
- Ergonomic keyboard layout
Technical specifications
- Product type
Engineering calculator
- Display (digits)
17
- Factory colour
Black
- Features
Sheath
- Width
77 mm
- Height
10.7 mm
- Depth
162 mm
- Power supply (LOV)
battery-powered
solar-powered
- Power supply
LR44 button cell, included
Solar cell
- Dim
(W x H x D) 77 x 10.7 x 162 mm
- Weight
95 g
- Displays
4-bit gray display
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2890774 Casio FX-810DE CW Engineering calculator Black Display (digits): 17 battery-powered, solar-powered (W x H x D) 77 x 10.7
User & Safety Instructions
User & Safety Instructions 2890774 Casio FX-810DE CW Engineering calculator Black Display (digits): 17 battery-powered, solar-powered (W x H x D) 77 x 10.7
Description
CLASS WiZ - The latest generation of the ClassWiz series.
The FX-810DE CW calculator with 274 functions is a model of the technical scientific calculator.
The innovative operation and menu navigation simplifies the use of the computer for students. Abbreviations and key combinations are largely omitted.
New editing options improve working with value tables. This allows you to add and add further values manually or generate additional values automatically at the push of a button.
Mathematical expressions such as roots, fractions and logarithms are represented in natural notation.
This text is machine translated.
Features
- Display
- 63* 192 FULL DOT
- Natural display
- icon menu
- 4-bit gray display
- Algebraic input logic: Natural-V.P.A.M.
- Number of characters/lines: 17/1+10/1
- Display Mantisse exponent: 10+2
- Memory
- Repeat function
- 9 variable memory
- Function memory for f(x) & g(x)
- Mathematic
- 274 functions
- 47 Scientific constants
- 24 bracket levels
- Fractions
- ANGLE MEASURE DEG/RAD/GRAD
- Conversions between>DEG/>WHEEL/>DEGREE
- Trigonometric functions sin/cos/tan/sin-1/cos-1/tan-1
- Hyperbolic functions sinh/cosh/tanh/sinh-1/cosh-1/tanh-1
- Exponent, log, in, 10x, ex
- Mathematical functions √, x², x-1, 1/x, x!, xy, x1/y
- Technical notation ENG/ENG
- Random number generator
- Integer random numbers
- Value table: 2 functions
- Periodic decimal fraction
- Statistics
- Distribution functions (normal distribution, binomial distribution, position distribution)
- Combinatorics (NCR)
- Miscellaneous
- German menu language
- QR code function
- Hard case
- Auto-switch-off

