
Number
Engineering calculator FX-87DEPLUS-2 Black
Highlights & Details
- 502 functions
- Natural display - Natural V.P.A.M.
- 164 Unit conversions
- 40 scientific constants
- Integer random numbers
- Periodic decimal fraction
Technical specifications
- Product type
Engineering calculator
- Display type
Monochrome dot matrix LCD
- Display (digits)
12
- Factory colour
Black
- Width
77 mm
- Height
11 mm
- Depth
162 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
LR44 button cell, included
- Dim
(L x W x H) 77 x 77 x 11 mm
- Weight
95 g
- Displays
Natural-V.P.A.M. M. LCD ( Dot-Matrix ), 31 x 96 dots, 10 + 2 digits
- Length
77 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2383856 Casio FX-87DEPLUS-2 Engineering calculator Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 77 x 77
User & Safety Instructions
User & Safety Instructions 2383856 Casio FX-87DEPLUS-2 Engineering calculator Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 77 x 77
Description
This text is machine translated.
Features
- - Distribution functions (normal distribution and inverse normal distribution, binominal distribution, Poisson distribution)
- Value table: 2 functions
- 164 Unit conversions
- 40 scientific constants
- Integer random numbers
- Periodic decimal fraction
- German menu navigation
- Natural display - Natural V.P.A.M.
- GGT and TGV function
- Verify function
- Repeat function
- 24 bracket levels
- - variable memory (9)
- STO / RCL button
- Scientific functions
- Trigonometric and inversely trigonometric functions
- - Hyperbolic and inversely hyperbolic functions
- Exponential functions 10x, ex
- - Inverse function x-1
- Power and root functions x√, √, x2, xy
- - Logarithm functions (log, ln)
- Combinatorics and permutation
- Random number generator
- Conversion of polar coordinates to rectangular coordinates and inverse
- - Automatic break computation (two modes)
- Conversion of Sexagesimal in Decimal and inversely
- - Calculations in new degree, degree and radian measure
- π key, e key and % key
- • SCI/FIX/ENG function
- Statistics:
- - Lists based statistics
- Statistics with a variable
- Standard deviation
- - Statistics with two variables (regression functions)
- Linear
- Exponential
- AbExponential
- Logarithmic
- Power
- Inverse
- Square
- Natural input
- Breaks
- Roots
- Powers
- Brackets
- Amounts
- Logarithms
- - Non-natural input (such as the MS models)
- Output in √ form
- Output in π form
- Function table.
Scope of delivery
- School calculator
- cover
- Button cell
- User manual.



