
Number
Desk calculator JW-200SC-BK Black
Highlights & Details
- 12-digit LCD display with calculation command display
- Solar / battery operated
- Colored metal housing
- Tilting display
- Size (H x W x D): 1.1 x 10.9 x 18.4 cm
Technical specifications
- Product type
Desk calculator
- Display type
LCD
- Display (digits)
12
- Factory colour
Black
- Features
Forex rate calculation
- Width
109 mm
- Height
11 mm
- Depth
184 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
LR54 button cell, included
- Dim
(W x H x D) 109 x 11 x 184 mm
- Weight
150 g
- Type
JW 200SC
- Displays
1-line
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2435332 Casio JW-200SC-BK Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 109 x 11 x 184 m
User & Safety Instructions
User & Safety Instructions 2435332 Casio JW-200SC-BK Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 109 x 11 x 184 m
Description
- Professional percentage calculation
- Trade margin calculation via % key
- Currency calculations
- VAT calculation
- 4-button memory
- thousands of divisions
- Change of sign
- Grand Total memory
- Fixed and floating point calculation (0, 1, 2, 3, 4, ADD2)
- automatic rounding F, CUT, 5/4
- Backspace button
- square root
- Double zero key
This text is machine translated.
Scope of delivery
- JW-200SC, battery, instructions.




