
Number
Desk calculator WM-320MT Yellow, Black
Highlights & Details
- Splash-water and dust-protected desktop calculator
- Removable keypad and waterproof
- 12-digit LCD display
- With Grand Total memory and Backspace button
Technical specifications
- Protection class IP54
- Product type
Desk calculator
- Display type
LCD
- Display (digits)
12
- Factory colour
Yellow
Black
- Features
Sprayproof
Dustproof
IP54
- Width
145 mm
- Height
36 mm
- Depth
195 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
CR 2032 button cell, included
- Dim
(L x W x H) 169 x 145 x 36 mm
- Weight
255 g
- Type
WM-320MT
- Displays
1-line
- Length
169 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2435334 Casio WM-320MT Desk calculator Yellow, Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 169 x 145 x
User & Safety Instructions
User & Safety Instructions 2435334 Casio WM-320MT Desk calculator Yellow, Black Display (digits): 12 solar-powered, battery-powered (L x W x H) 169 x 145 x
Description
This text is machine translated.
Features
- Percentage calculation including trade margin calculation
- Profit calculations (cost, sell, margin)
- Computation of VAT
- 3-button memory
- Thousand sub divisions
- Change of leading sign
- Double zero key
- Grand Total memory
- Backspace key
- Splash-water and dust-protected desktop calculator
- Removable keypad and waterproof
- 12-digit LCD display
- Integrated solar cell
- Plastic buttons
Scope of delivery
- desktop calculator
- Button cell
- User manual.





