
Number
Highlights & Details
Cod work converter TC 18 150/1A 0.2VA Cl. 3
- Line feed-through diameter 18 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
150 A
- Secondary current
1 A
- Line feed-through diameter
18 mm
- Accuracy class
3
- Type
TC 18 150/1A 0.2VA Kl. 3
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
18 mm
1
FALSE
150 A
FALSE
2 VA
1 A
FS 5
TRUE
FALSE
3
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131441 Celsa TC 18 150/1A 0.2VA Kl. 3 70006-1005 Cable current transformer Primary current 150 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 3131441 Celsa TC 18 150/1A 0.2VA Kl. 3 70006-1005 Cable current transformer Primary current 150 A Secondary current 1 A Line fee
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.



