
Number
Highlights & Details
CABLEconversion current transformer TQ 27 300/1A 0.2 VA Cl. 1
- Line feed-through diameter 28 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
300 A
- Secondary current
1 A
- Line feed-through diameter
28 mm
- Accuracy class
1
- Type
TQ 27 300/1A 0.2VA Kl. 1
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
28 mm
1
FALSE
300 A
FALSE
2 VA
1 A
FS 5
TRUE
FALSE
1
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131457 Celsa TQ 27 300/1A 0.2VA Kl. 1 70006-1014 Cable current transformer Primary current 300 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 3131457 Celsa TQ 27 300/1A 0.2VA Kl. 1 70006-1014 Cable current transformer Primary current 300 A Secondary current 1 A Line fee
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.




