
Number
Highlights & Details
Cble to convert transformer TQ 42 500/5A 0.5VA Cl. 1
- Line feed-through diameter 42 mm
Technical specifications
- Product type
Cable current transformer
- Primary current
500 A
- Secondary current
5 A
- Line feed-through diameter
42 mm
- Accuracy class
1
- Type
TQ 42 500/5A 0.5VA Kl. 1
- Line feed-through (W)
0 mm
- Line feed-through (H)
0 mm
Cable rebuilding current converter
42 mm
1
FALSE
500 A
FALSE
5 VA
5 A
FS 5
TRUE
FALSE
1
0-0 mm
0-0 mm
Cable
Documents & Downloads
Datasheet
Datasheet 3131471 Celsa TQ 42 500/5A 0.5VA Kl. 1 70006-1325 Cable current transformer Primary current 500 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 3131471 Celsa TQ 42 500/5A 0.5VA Kl. 1 70006-1325 Cable current transformer Primary current 500 A Secondary current 5 A Line fee
Description
Excellent for retrofitting, as you don't need to interrupt the primary circuit
Especially suitable for digital measuring devices
Super quick and easy installation
Fuse of the converter with UV-resistant cable ties
This cable transformer is supplied with multi-color coded connecting cables
This text is machine translated.


