
Number
Highlights & Details
C.A 942 Handscope 2x40 MHz
- 40 MHz
- No. of analogue inputs 0
Technical specifications
- Sampling rate 2 GSa/s in ETS, 50 MSA/s in single shot
- Product type
Handheld oscilloscope
- Bandwidth
40 MHz
- Channel sample rate
2 GS/s
- Displays
Color TFT, 3.5", 2 curves + 2 reference signals + stored curve or MATHS calculated curve
- Resolution
8 Bit
- Screen size
320x240
- Oscilloscope features
Handheld
Multimeter functions
Harmonics analysis
- Time base
25 ns/div to 200 s/div
- No. of analogue inputs
0
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Vertical deflection
5 mV/div to 200 V/div
- Input impedance
1M Ω ± 0,5%, ca 17 pF
- Input coupling
AC, DC, HF, LF or noise suppression
- Input voltage
Derating -20 dB per decade from 100 kHz
- Power supply (details)
6 batteries type LR6 or 6 NiMH rechargeable batteries type AA
- Dim
(L x W x H) 110 x 57 x 214 mm
- Weight
1200 g
- No. of digital inputs (max.)
2
- Display
Color TFT/320x240
- Width
57 mm
- Height
214 mm
- Length
110 mm
- Interfaces
USB
- Channel memory depth
2.5 KP
- Type
C.A 942
Documents & Downloads
Datasheet
Datasheet 2582966 Chauvin Arnoux C.A 942 Handheld oscilloscope 40 MHz 2-channel 2 GS/s 2.5 KP 8 Bit Handheld, Multimeter functions, Harmon
User & Safety Instructions
User & Safety Instructions 2582966 Chauvin Arnoux C.A 942 Handheld oscilloscope 40 MHz 2-channel 2 GS/s 2.5 KP 8 Bit Handheld, Multimeter functions, Harmon
Warranty Terms
Warranty Terms 2582966 Chauvin Arnoux C.A 942 Handheld oscilloscope 40 MHz 2-channel 2 GS/s 2.5 KP 8 Bit Handheld, Multimeter functions, Harmon
Description
This text is machine translated.
Scope of delivery
- 1 carrying case
- 1 BNC banana adapter
- 2 test leads 1.5 m long (red/black)
- 2 alligator clips (red/black)
- 2 test tips cat IV 1000 V (red/black)
- 1 divider probe 10:1 600 V
- 1 cable jack plug/USB
- 1 USB power adapter||1 Optical USB cable
- 1 quick instructions
- 1 Safety data sheet
- 1 test report
- 1 Note about NiMH batteries








