
Number
Highlights & Details
PEL 113 Power- and Energy recorder DV-Complete-Set
- Recorder for recording and analyzing energy consumption to optimize energy efficiency
- Record performance of all types of electrical installations up to several months in three phases
- Record all electrical parameters (currents, voltages, etc.) and harmonics without interrupting the power supply
- Complete set with DataView protocol software, 3 flexible current transformers, PEL power adapter, magnetic measuring tips and more
- Free software PEL Transfer for configuration of the device and for energy data processing with breakdown of energy (losses)
- Versatile communication options: Ethernet, USB, WLAN, IRD server
- Compact, slim casing with magnetic rear side for convenient installation in the control cabinet
- Supplied with: 1 carry case, 3 MA194-350 MiniFLEX current transformer, 1 PEL power adapter, 4 voltage measurement leads, 4 reeling boxes, 4 crocodile clips, 4 magnetic measuring tips, 1 Software DataView, 1 set marking parts, 1 SD-card, 1 Adapter SD/USB, 1 USB cable, 1 power cable, 1 PC software (PEL Transfer), 1 quick start guide
Technical specifications
- Display: With four times digital display
- Type of systems: Single-phase, two-phase, three-phase with or without neutral conductor and other special types of systems
- Number of channels: 3 inputs for voltage, 3 inputs for current (calculated neutral current)
- Mains frequency: DC, 50 Hz, 60 Hz and 400 Hz
- Voltage (measuring range) 10.00 - 1 000 Vac / 100.00 - 1 000 Vdc
- Transformer ratios: Up to 650 000 V / up to 25 000 A.
- Power: 10 W to 10 GW / 10 var to 10 Mvar / 10 VA to 10 GVA
- Energy: Up to 4 EWH / 4 EVAh / 4 Evarh (E = 1018)
- Phase position: Cos φ, tan Φ, PF
- Harmonics:THD
- Additional functions: Phase sequence, min / max, alarm, magnetic attachment
- Acquisition interval / aggregation:5 measurements / sec / from 1 mns to 60 mns
- Memory: SD card, 8 GB (SD-HC card up to 32 GB)
- Interfaces: USB, Ethernet, Wifi (Access Point and Hotspot), IRD Server DataView® Synch
- Dimensions 256 x 125 x 37 mm
- Weight: 950 g
- Operating temperature range: 0 °C to +50 °C
- Product type
Network diagnostics
- Reading category
CAT III 1000 V
CAT IV 600 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 12.5 x 3.7 x 25.6 cm
- Weight
950 g
- Measurement type
3-phase
- Features
Clamp meter
Data logger
Power testing
Ballast testing
Online testing
- Width
3.7 cm
- Height
25.6 cm
- Length
12.5 cm
- Interfaces
Wi-Fi
Ethernet
USB
Wi-Fi
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436208 Chauvin Arnoux PEL 113 Network diagnostics 3-phase Clamp meter, Data logger, Power testing, Ballast testing, Online test
Warranty Terms
Warranty Terms 3436208 Chauvin Arnoux PEL 113 Network diagnostics 3-phase Clamp meter, Data logger, Power testing, Ballast testing, Online test
Description
• Power generator: Renewable energies, heat power plants...
• Industry: Metal industry, glass production, food industry.
• Living and service building ...
• Infrastructure and traffic
• Data centers ...
Fields of application
• Energy audits
• Electrical diagnostics
• Industrial maintenance
Simple and proven ergonomics
• Compact and with magnetic housing
• 3 voltage and 3 current inputs
• Four times the digital display with lighting
• Self-powered by phase (with accessories)
RMS and DC measurements
• AC and/or DC voltages up to 1 000 V.
• Currents up to 10 kA AC, 5 kA DC (depending on the current transformer)
• Active, reactive and apparent power
• Active, reactive and apparent energy
• Basic and symmetrical active power and active power of asymmetry
• Motor measurements and characteristics (via Android APP)
Functions
• Breakdown of energy losses
• Phase parameters: Cos φ, tan Φ, power factor PF
• Crest factor
• Calculation of the THD for currents and voltages
• DC, 50 Hz, 60 Hz and 400 Hz measurements (shipping...)
Software PEL Transfer
The PEL Transfer software offers the following options:
• Configuration of your PEL
• Check the connections before recording starts
• Download the measurements stored in PEL
• Displays the various measurement and analysis results
Additional plus point: PEL TRANSFER converts the value of your electricity consumption in euro (8 tariff zones).
Communication in networks
The PEL 110 has several transmission options:
• USB, the easiest solution for on-site use.
• Ethernet RJ45 or Wi-Fi (server): Connect your PEL 11x to the server for communication from any station on the network with the PEL Transfer software.
• Wi-Fi (Access Point):
• Set up a direct connection between the PEL 11x and your computer HER.
• The Access Point (AP) mode supports up to 5 clients.
Strengths
• Possibility of recordings over several months
• Breakdown of energy losses
• Installation without interrupting the circuit
• Android application with motor diagnostics
This text is machine translated.
Scope of delivery
- 1 carrying case
- 3 MA194-350 MiniFLEX Current transformer
- 1 PEL mains adapter
- 4 voltage measurement lines
- 4 reeling boxes
- 4 alligator clips
- 4 magnetic measuring tips
- 1 Software Dataview
- 1 set of identification parts
- 1 SD-card
- 1 adapter SD/USB
- 1 USB cable
- 1 power cables
- 1 PC software (PEL Transfer) & user manual for downloading from the website
- 1 Quick start guide







