
club3D HDMI / Jack / USB Micro-B / VGA Adapter cable HDMI-A plug, 3.5 mm jack, USB Micro-B socket, VGA 15-pin plug 2.00
Number
Highlights & Details
Club3D HDMI-A + USB-Micro-B to VGA + 3.5 mm jack adapter cable 2 m
- Standard HDMI™ plug to 15-pin VGA plug cableMicro USB socket for external power supplyGold-plated connectorsSeparate 3.5 mm jack plug for soundShielded for EMI/RFI interferenceResolutions up to 1920 x 1080 (Full HD 1080p)
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
Jack
USB Micro-B
VGA
- Version
Adapter cable
- Connection type
HDMI-A + USB Micro-B to VGA + 3.5 mm jack
- Connections
HDMI-A plug
3.5 mm jack
USB Micro-B socket
VGA 15-pin plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
1920 x 1080 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
incl. USB
screwable
gold plated connectors
- Cable use
TV/monitor
- Cable design
Round
28
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2543856 club3D HDMI / Jack / USB Micro-B / VGA Adapter cable HDMI-A plug, 3.5 mm jack, USB Micro-B socket, VGA 15-pin plug 2.00
User & Safety Instructions
User & Safety Instructions 2543856 club3D HDMI / Jack / USB Micro-B / VGA Adapter cable HDMI-A plug, 3.5 mm jack, USB Micro-B socket, VGA 15-pin plug 2.00
Description
This text is machine translated.
Features
- Cable length: 2 m
- HDMI™ Connector dimensions: 6 x 2 x 1.1 cm
- VGA connector dimensions 4.4 x 3.3 x 1.6 cm
- Micro-USB connector dimensions 2.5 x 1.33 x 0.9 cm
- Sound connector dimensions (round): 4.2 x 1.2 cm
- Cable weight: 210 grams
Scope of delivery
- Club3D HDMI-A + USB-Micro-B to VGA + 3.5 mm jack adapter cable 2 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable

