
Number (Package size 5 pc(s))
Highlights & Details
Thread and locking adapter
Our service for you
Technical specifications
- Building height 14.9 mmMaximum sheet thickness: 7 mmWidth of wall cut-out 25.3 mmFlammability class UL 94: V-0Torque of counter nut: 3 NmThread type: MetricThread size 25 mmThread length (L): 14.9 mmThread pitch 1.5 mmLength of wall cut-out 25.3 mmMounting type: ScrewsRAL 9005
- Product type
Threaded grommet
- Factory colour
Black
- Material
Polyamide 6.6
- Length
38 mm
- Width
38 mm
- Height
22.1 mm
- (Ø)
25 mm
- Dim
(Ø x H) 25 mm x 22.1 mm
- Mounting hole
25.3 mm
- Board thickness (max.)
7 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP66
- Halogen-free
Yes
- Content
5 pc(s)
- Manufacturer part #
28772.4
- Type
KDS-RGA M25 BK
- RoHS-compliant
Yes
- Material properties
fibreglass-reinforced
silicone-free
- Mounting hole diameter
25.3 mm
Documents & Downloads
Datasheet
Datasheet 2617405 CONTA-CLIP KDS-RGA M25 BK Threaded grommet Mounting hole diameter 25.3 mm Board thickness (max.) 7 mm Polyamide 6.6 Blac
User & Safety Instructions
User & Safety Instructions 2617405 CONTA-CLIP KDS-RGA M25 BK Threaded grommet Mounting hole diameter 25.3 mm Board thickness (max.) 7 mm Polyamide 6.6 Blac
Description
This text is machine translated.

