
CONTA-CLIP KDSI-AD 8/16 BK Cap Cover (black) (RAL 9005), with seal, with ratcheting mechanism Polyamide 6.6 Black 1 pc(s
Number
Technical specifications
- Building height 24.2 mmFlammability class UL 94: V-0Sealing material TPEMounting type: Snap-inRAL 9005
- Product type
Cap
- Features
Cover (black) (RAL 9005)
with seal
with ratcheting mechanism
- Factory colour
Black
- Material
Polyamide 6.6
- Length
126 mm
- Width
64 mm
- Height
24.2 mm
- Dim
(L x W x H) 126 x 64 x 24.2 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP66
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
28887.4
- Type
KDSI-AD 8/16 BK
- RoHS-compliant
Yes
- Material properties
fibreglass-reinforced
silicone-free
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2617370 CONTA-CLIP KDSI-AD 8/16 BK Cap Cover (black) (RAL 9005), with seal, with ratcheting mechanism Polyamide 6.6 Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 2617370 CONTA-CLIP KDSI-AD 8/16 BK Cap Cover (black) (RAL 9005), with seal, with ratcheting mechanism Polyamide 6.6 Black 1 pc(s
Description
This text is machine translated.





