
Number
Highlights & Details
Cordes Haussicherheit Wireless smoke detector CC-80 85dB AA/Mignon CC-80 network-compatible
- Extremely compact
- Simple networking
- Built-in heat detector for fires with low smoke development
Technical specifications
- R&TTE radio test
- Wireless frequency 433 MHz
- Temperature range: +4° to +40°
- Product type
Wireless smoke detector
- Power supply (LOV)
battery-powered
- Detector features
network-compatible
- SPL
85 dB
- Dim
(Ø x H) 108 mm x 34 mm
- Certification
EN14604
- Content
1 pc(s)
- Weight
166 g
- Height
34 mm
- (Ø)
108 mm
- Operating voltage
3 V (2 x AA battery)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1383447 Cordes Haussicherheit CC-80 85dB AA/Mignon Wireless smoke detector network-compatible battery-powered (Ø x H) 108 mm x 3
User & Safety Instructions
User & Safety Instructions 1383447 Cordes Haussicherheit CC-80 85dB AA/Mignon Wireless smoke detector network-compatible battery-powered (Ø x H) 108 mm x 3
Conformity certificate
Conformity certificate 1383447 Cordes Haussicherheit CC-80 85dB AA/Mignon Wireless smoke detector network-compatible battery-powered (Ø x H) 108 mm x 3
Description
This text is machine translated.
Features
- Up to 30 wireless smoke alarm can be linked with each other
- Built-in heat detector
- Very easy networking of the smoke detector with each other
- Inconspicuous by extremely compact design and modern design.
- Mute feature
- Easy-to-press button
- Mounting protection.
Scope of delivery
- Wireless smoke alarm
- 2 x AA alkaline batteries
- Mounting kit
- User manual.




