
Number
Creative Aurvana Ace 2 In-ear headphones
Highlights & Details
- 24 hours total playing time
- 6 hours per charge
- XMEMS driver
- Bluetooth 5.3 LE audio
- Qualcomm APTX Lossless - Snapdragon sound
- Qualcomm Adaptive ANC
- Ambient mode
- Qualcomm CVC noise suppression technology
- IPX5 water-resistant
- Touch control
- Wireless charging
- Navigate effortlessly with your voice-assistant
- Three sets of soft silicone ear plugs for optimum comfort, fit and noise isolation
- Compatible with Creative-APP
Technical specifications
- Charging time: approx. 2 hrs
- USB-C charging input
- Protection class IPX5
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Sweat-resistant
Waterproof
Battery indicator
incl. charger and docking station
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
- Frequency range
5 - 40000 Hz
- Impedance
16 Ω
- Sound pressure
110 dB
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
24 h
- Factory colour
Black
- Weight
37 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Cable length
0 mm
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308095 Creative Aurvana Ace 2 In-ear headphones Bluetooth® (1075101) Black Sweat-resistant, Waterproof, Battery indicator, incl
User & Safety Instructions
User & Safety Instructions 3308095 Creative Aurvana Ace 2 In-ear headphones Bluetooth® (1075101) Black Sweat-resistant, Waterproof, Battery indicator, incl
Description
Experience superior CD-quality clarity and precision, enhanced with Snapdragon Sound™ with Qualcomm® aptX™ Lossless technology, Qualcomm® Adaptive Active Noise Cancellation and more. These Premium functions are wonderfully supplemented by an aesthetically appealing, translucent, compact charging case.
Equipped with a total of six integrated microphones — three per side — and powered by Qualcomm CVC (Clear Voice Capture) noise suppression technology.
This text is machine translated.
Scope of delivery
- Creative Aurvana ACE 2
- USB-C charging compartment
- USB-C charging cable
- Pair of silicone earphone (S), (M) and (L)
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















