
Crosscall STELLAR -M6E 64 GB Black EEC A (A - G) 15.5 cm (6.1 inch) Outdoor smartphobe
Crosscall STELLAR -M6E Outdoor Smartphone
Highlights & Details
- Screen size diagonal 15.5 cm (6.1 inch)
- 1560 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Black
- Android™ 14
Technical specifications
- Product type
Outdoor smartphobe
- Type
STELLAR -M6E
- GSM standard
5G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 14
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
1560 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
4500 mAh
- Data transfer
5G
EDGE
GPRS
HSPA+
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810H
NFC
OTG support
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
35 h
- Standby max.
400 h
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
78 mm
- Height
165.8 mm
- Depth
12.3 mm
- Weight
239 g
- Interfaces
Bluetooth
NFC
USB C® (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373130 Crosscall STELLAR -M6E 64 GB Black EEC A (A - G) 15.5 cm (6.1 inch) Outdoor smartphobe
Description
Efficiency to your services
The STELLAR-M6E is an excellent compromise for users who want an efficient 5G smartphone with the essential features that enables intensive use throughout the day, especially on the road. One of its many advantages is that the STELLAR-M6E combines enhanced ergonomics with complete serenity.
Resistant, and indeed very long
The STELLAR-M6E, naturally rugged, has been designed to withstand intensive use, including the battery. It is so robust that the mobile phone tray can be dispensed with without a problem in everyday life. All of this is due to a careful design, such as the intermediate housing, which is not glued but screwed together. And because the STELLAR-M6E is far ahead of the curve, it has been designed to limit its environmental impact by recycling materials like its 100% recycled aluminum housing.
Communicate carefree
At home or working via Wi-Fi, outdoor with 5G, the STELLAR-M6E ensures high voice quality and fast data transfer. You switch from private to professional use without becoming aware of it. And for security, the STELLAR-M6E is designed to take care of you with its special component to secure confidential information. Ideal to protect your passwords, bank information, and biometrics.
Elegant and so lovely
With its extremely simple lines, the STELLAR-M6E is so convenient that you don't notice it all day long. Its ergonomics make its use self-explanatory and above all productive. Because one hand is enough to surf on its display, so the other always remains free to write, work or carry a package. Even in acoustics, the STELLAR-M6E is characterized by excellent sound characteristics and an extremely innovative noise suppression technology using artificial intelligence. In a loud street your conversations become crystal clear for your conversation partner. It's simple: The more you use it, the better your STELLAR-M6E will be.
X-LINK™
The discreet X-LINK™ technology deserves your undivided attention. This allows the STELLAR-M6E to be charged and easily mounted in the car, on a machine or even on a bicycle. The powerful magnets can stand up to 25 kg with a separately sold accessory. Ideal to prevent accidental drops in a difficult environment.
This text is machine translated.
Features
- IP68, dust- and liquid-tight
- Camber resistant (1.5 m)
- STANDARD MIL-STD-810H
- Ultra-hard display protection glass
- Wide temperature range (-20 °C to + 60 °C)
- USB-C® connector protected by a sealing cap
- 5G
- Wi-Fi 5 SISO 1x1
- Bluetooth 5.0, USB 2.0
- Security patches up to 2029
- Secure element EAL5+
- 4 GB RAM and 64 GB flash memory (can be extended with memory card)
- 35 hours in talk mode, 400 hours in standby mode
- 15.5 cm (6.1 inch) display, 80% of the area is accessible by thumb
- 2 recesses for conducting a lanyard
- Non-slip grip
- Powerful speaker (93 dBA)
- Noise reduction by means of AI (-60 dB)
- 2 quickly identified action keys (thanks to texture, position)
- Wet Touch technology, Gloves Touch
Scope of delivery
- Crosscall STELLAR -M6E Outdoor Smartphone
- Cable
- SIM card ejector
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






