
Crosscall Stellar X5 Outdoor smartphobe, 8 GB Memory + memory 128 GB , Black
Highlights & Details
- Screen size diagonal 16.5 cm (6.497 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.1 GHz, 1.8 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 13 MP
- Front camera resolution: 16 MP
- Black
- Android™ 13
Technical specifications
- Product type
Outdoor smartphobe
- Type
Stellar X5
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
5G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.1 GHz
1.8 GHz
- Operating system (Version)
Android™ 13
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.497 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
13 MP
- Front camera resolution
16 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
4500 mAh
- Data transfer
EDGE
GPRS
HSPA+
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Gorilla® Glass Victus® 2
IP68
Usable wearing gloves
NFC
OTG support
Fast charging
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
21 h
- Standby max.
17 d
IP68
- Width
80.1 mm
- Height
172.4 mm
- Depth
11.9 mm
- Weight
249 g
- Interfaces
USB A (USB 3.2 1st gen)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
NFC
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3191634 Crosscall Stellar X5 128 GB Black 16.5 cm (6.497 inch) Outdoor smartphobe
Information
Repairability/durability data sheet 3191634 Crosscall Stellar X5 128 GB Black 16.5 cm (6.497 inch) Outdoor smartphobe
Description
Crosscalls Vision for telephones has always been distinguished by the combination of sustainability and technology. Today, Crosscall is fully in line with these goals, both in terms of environmental compatibility and its technological capacity to innovate.
The STELLAR-X5 is an expression of the difference that Crosscall has distinguished since its beginnings. This 5G smartphone offers a unique combination of performance, security, and durability, enabling new usage options for work and life, with a long life span.
A smartphone with strengths
Who says sustainability and performance are incompatible? STELLAR-X5 is equipped with a QUALCOMM QCM5430 FP2 processor with eight cores, which can increase its clock frequency to up to 2.1 GHz, in order to adapt to your navigation speed requirements. With 8 GB RAM and 128 GB flash memory, numerous and even complex applications can be stored and displayed simultaneously, in optimum comfort during the daily use.
The best connection everywhere
This 5G smartphone uses the current high-speed networks provided by the so-called 5G NSA (Non Stand Alone, uses the antennas of the 4G network). STELLAR-X5 is also compatible with the so-called SA (Stand Alone) 5G. The WIFI compatibility 6/6E (Extended) enables a more stable, faster and wider wireless connection with the Internet boxes of the next generation. STELLAR-X5 offers you the best connections, whether you are at home, in the office or on the move.
Keep that tight, WAS experience only you
Have you always dreamed of capturing extraordinary moments under water?
This is exactly what is now possible with the STELLAR-X5, a smartphone that is waterproof for over 30 minutes in a depth of up to 2 meters in sea water. Thanks to the 50-megapixel sensor by Sony, it can absorb much more light and is powerful even in poor lighting conditions. You can take the STELLAR-X5 with you wherever nobody else can go to make your smartphone recordings.
The stabilized Samsung 13 MPX-sensor and 120°-wide angle provides for fluent and precise recordings even in the most dynamic situations. As an additional advantage, you can use the ultra-bright flash to illuminate even the darkest places. Choosing the vertical shape for its LED panel also allows to illuminate a larger area than would be possible with a round shape. In this way, professional users can manage all situations, in which there is a lack of brightness.
When safety goes hand in hand with composure
Cybersecurity issues are becoming increasingly important in the professional world: 54% of French companies were victims of cyber attacks in 2021. It is said that an average loss of 1.5 million euros per attack for a company.
The STELLAR-X5 makes no compromises in security with the fingerprint sensor for unlocking the smartphone and the various user accounts.
And you also get security updates for over 5 years, so you can rely even more calmly on long-term use of ICH.
Feel the difference
The fine, curved contours give the STELLAR-X5 a timeless aesthetic and a timeless design - a true masterpiece in terms of its durability and the certainty that it will not come out of fashion in the long term.
A surprise in the hand with a unique feeling: With a thickness of 11.9 mm and a weight of 249 g it offers an optimum ergonomics as well as a secure grip thanks to the structured design, whereby the use is ergonomically well thought-out.
It's more than a smartphone: It's a Crosscall
Despite the light and purist design the STELLAR-X5 does not make any compromises in robustness. As with all cross-call smartphones, the high resistance to shocks and falls is already taken into account during development through the selection and precise assembly of robust materials. It is then subjected to numerous tests with high requirements, which are designed to withstand its resistance
Support falls from a height of 1.50 m on the toughest surfaces.
For even more reliability, the Corning Gorilla Glass Victus2 has been chosen for its safety glass. With the resistance index IK05, this disc made of hardened glass holds a weight of 250 g, which is dropped from a height of 28 cm. It also survives falls from a height of 1.5 meters on a asphalt-like surface, making it the most solid on the market so far.
So that it accompanies you as long as possible
With a runtime of almost 2.5 days in use, the 4500 mAh-battery guarantees an intensive use over a longer period of time.
It is designed to be easier to repair and its spare parts are also available for 10 years. More than good reasons to keep the STELLAR-X5 longer than any of your previous smartphones.
A smart phone with environmental awareness
The STELLAR-X5 has even more to offer in terms of sustainability. It is particularly distinguished by its housing, which is made entirely of 100% recycled aluminum, its rear shell is made of 50% recycled polycarbonate or its corners are made of biobased TPU. These materials are actually designed today to provide an optimal level of resistance.
It is also delivered in an environmentally friendly packaging without plastic, made from 100% recycled materials and contains neither headphones nor chargers, which reduces the CO2 footprint significantly.
This text is machine translated.
Scope of delivery
- CHARGING CABLE (USB-C/USB-C)
- X blocker
- Documentation
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones

























