
Number
Highlights & Details
CSL Computer Speed N90380 Gaming PC
- Intel® Core™ i7 i7-14700KF 13th Gen (Raptor Lake) 20 core(s) / max. 5.6 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- Nvidia 12 GB GDDR6X
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
Speed N90380
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700KF
- Processor/type
i7-14700KF
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
20 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
5.6 GHz
- No. of processor E cores
12
- No. of processor P cores
8
- CPU efficiency core base clock speed
2.5 GHz
- CPU efficiency core boost clock
4.3 GHz
- CPU performance core base clock speed
3.4 GHz
- CPU performance core boost clock
5.6 GHz
- CPU cache
28 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6X
- Dedicated graphics card (memory)
12 GB
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Bluetooth
DisplayPort
Gigabit LAN (1/2.5 Gbps)
HD Audio
HDMI™
M.2
RJ45
S/PDIF (optical)
SATA III
USB A (USB 2.0)
Show more
- Factory colour
Black
- PSU power
850 W
- Features
SSD operating system
Housing with window
Built-in SSD
w/o HDD
RGB LED lighting
VR ready
Maintenance-free water cooling
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3014292 CSL Computer Gaming PC Speed N90380 Intel® Core™ i7 i7-14700KF 16 GB RAM 1 TB SSD Nvidia 12 GB GDDR6X Win 11 Home 90333



