
Number
Document shredder ShredMATIC 35314 Particle cut 40 l
Highlights & Details
- Manual paper feed 12-14 sheets (80 g/m²)
- Useful level indicator through viewing window
- Optical overload display
- With automatic device switch-off after 10 minutes of non-use
- Powerful engine
- Comfortable castors
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 2 (medium security level, confidential data)
- Security level
P-4
- Cutting type
Particle cut
- Cutting width (max.)
4 mm
- No. of pages (max.)
300 sheet
- Collector
40 l
- Also shreds
CDs
Credit cards
Staples
Paper clips
DVDs
- Width
432 mm
- Height
642 mm
- Depth
355 mm
- Weight
18.5 kg
- Factory colour
White
- Dim
(W x H x D) 432 x 642 x 355 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2161086 Dahle ShredMATIC 35314 Document shredder 300 sheet Particle cut P-4 40 l Also shreds CDs, Credit cards, Staples, Paper c
User & Safety Instructions
User & Safety Instructions 2161086 Dahle ShredMATIC 35314 Document shredder 300 sheet Particle cut P-4 40 l Also shreds CDs, Credit cards, Staples, Paper c
Description
New MHP® cutting rollers (matrix high performance): High-quality composite steel rollers for a guaranteed long service life
Patented manufacturing process saves resources by considerable savings in raw materials compared to the production of conventional cutting rollers
Oil and maintenance-free operation
More power through MHP cutting rollers
Integrated light barrier for automatic start-stop
Convenient automatic reversing mechanism
Convenient forward and rewind function
Automatic motor stop
Automatic paper feed up to 300 sheets (80 g/m²)
This text is machine translated.











